DIODE SCHOTTKY 35V 16A TO220AC - MBR1635 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 16A 35V ON Semiconductor Schottky MBR1635
| Digi-Key Part Number | MBR1635OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MBR1635 | |||
| Description | DIODE SCHOTTKY 35V 16A TO220AC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Single Discrete Semiconductor Product 16A 35V ON Semiconductor Schottky MBR1635
| Technical/Catalog Information | MBR1635 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 35V |
| Current - Average Rectified (Io) | 16A |
| Voltage - Forward (Vf) (Max) @ If | 630mV @ 16A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200µA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-2 (Straight Leads) |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBR1635 MBR1635 MBR1635OS ND MBR1635OSND MBR1635OS |
MBR1635 Specification Sheet
DIODE SCHOTTKY 35V 16A TO220AC - MBR1635 (MBR1635OS-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 16A 35V ON Semiconductor Schottky MBR1635DIODE SCHOTTKY 35V 16A TO220AC - MBR1635
Order 'diode schottky 35v 16a to220ac - MBR1635' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1635OS-ND.
DIODE SCHOTTKY 35V 16A TO220AC - MBR1635G
Order 'diode schottky 35v 16a to220ac - MBR1635G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1635GOS-ND.
DIODE SCHOTTKY 35V 16A TO220AC - VS-MBR1635PBF
Order 'diode schottky 35v 16a to220ac - VS-MBR1635PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1635PBF-ND.
DIODE SCHOTTKY 35V 16A TO-220AC - VS-MBR1635
Order 'diode schottky 35v 16a to-220ac - VS-MBR1635' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1635IR-ND.
DIODE SCHOTTKY 35V 16A D2PAK - VS-MBRB1635
Order 'diode schottky 35v 16a d2pak - VS-MBRB1635' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1635-ND.
DIODE SCHOTTKY 35V 16A D2PAK - VS-MBRB1635PBF
Order 'diode schottky 35v 16a d2pak - VS-MBRB1635PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1635PBF-ND.
DIODE SCHOTTKY 35V 10A TO220AC - VS-10TQ035PBF
Order 'diode schottky 35v 10a to220ac - VS-10TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ035PBF-ND.
DIODE SCHOTTKY 35V 15A TO220AC - VS-12TQ035PBF
Order 'diode schottky 35v 15a to220ac - VS-12TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ035PBF-ND.
DIODE SCHOTTKY 35V 18A TO220AC - 18TQ035PBF
Order 'diode schottky 35v 18a to220ac - 18TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 18TQ035PBF-ND.
DIODE SCHOTTKY 35V 20A TO220AC - VS-20TQ035PBF
Order 'diode schottky 35v 20a to220ac - VS-20TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035PBF-ND.
DIODE SCHOTTKY 35V 6A TO220AC - VS-6TQ035PBF
Order 'diode schottky 35v 6a to220ac - VS-6TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ035PBF-ND.
DIODE SCHOTTKY 35V 10A TO220AC - MBR1035G
Order 'diode schottky 35v 10a to220ac - MBR1035G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1035GOS-ND.
DIODE SCHOTTKY 35V 10A TO220AC - MBR1035
Order 'diode schottky 35v 10a to220ac - MBR1035' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1035OS-ND.
DIODE SCHOTTKY 35V 10A TO220AC - VS-MBR1035PBF
Order 'diode schottky 35v 10a to220ac - VS-MBR1035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1035PBF-ND.
DIODE SCHOTTKY 45V 16A TO220AC - MBR1645G
Order 'diode schottky 45v 16a to220ac - MBR1645G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1645GOS-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 16A 35V ON Semiconductor Schottky MBR1635
Send this link via E-Mail
Help With This Screen
