DIODE SWITCH 80V 100MA LEADLESS - MA4L11100A - Diodes, Rectifiers
| Digi-Key Part Number | MA4L11100ACT-ND |
1 10 100 500 1000 5000 |
.46000 .38300 .30640 .13790 .13024 .11492 |
Extended Price
0.46 3.83 30.64 68.95 130.24 574.60 |
| Manufacturer Part Number | MA4L11100A | |||
| Description | DIODE SWITCH 80V 100MA LEADLESS | |||
| Quantity Available | 8173 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MA4L11100A |
| Vendor | Panasonic Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1008 |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Output Current | 100.00 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Reverse Recovery Time (trr) | 3.0 ns [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | FALSE |
| Polarity | Standard |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
MA4L11100A MA4L11100A MA4L11100ACT ND MA4L11100ACTND MA4L11100ACT |
DIODE SWITCH 80V 100MA LEADLESS - MA4L11100A (MA4L11100ACT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SWITCH 80V 100MA LEADLESS - MA4L11100A
Order 'diode switch 80v 100ma leadless - MA4L11100A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA4L11100ACT-ND.
DIODE SWITCH 80V 100MA LEADLESS - MA4L11100A
Order 'diode switch 80v 100ma leadless - MA4L11100A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA4L11100ATR-ND.
DIODE SWITCH 80V 100MA SSSMINI - MA2711100L
Order 'diode switch 80v 100ma sssmini - MA2711100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA2711100LTR-ND.
DIODE SWITCH 80V 100MA SSMINI 2P - MA2S11100L
Order 'diode switch 80v 100ma ssmini 2p - MA2S11100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA2S11100LCT-ND.
DIODE SWITCH 80V 100MA SSMINI 2P - MA2S11100L
Order 'diode switch 80v 100ma ssmini 2p - MA2S11100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA2S11100LTR-ND.
DIODE SWITCH 80V 100MA SSMINI 3P - MA3S132A0L
Order 'diode switch 80v 100ma ssmini 3p - MA3S132A0L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S132A0LTR-ND.
DIODE SWITCH 80V 100MA SSMINI 3P - MA3S132K0L
Order 'diode switch 80v 100ma ssmini 3p - MA3S132K0L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S132K0LTR-ND.
DIODE SWITCH 80V 100MA S-MINI 3P - MA3J142D0L
Order 'diode switch 80v 100ma s-mini 3p - MA3J142D0L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3J142D0LTR-ND.
DIODE SWITCH 80V 100MA SSMINI 3P - MA3S132D0L
Order 'diode switch 80v 100ma ssmini 3p - MA3S132D0L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S132D0LTR-ND.
DIODE SWITCH 80V 100MA MINI-6 - MA6X12200L
Order 'diode switch 80v 100ma mini-6 - MA6X12200L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA6X12200LCT-ND.
DIODE SWITCH 80V 100MA MINI-6 - MA6X12200L
Order 'diode switch 80v 100ma mini-6 - MA6X12200L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA6X12200LTR-ND.
DIODE SWITCH 80V 100MA MINI-6 - MA6X12300L
Order 'diode switch 80v 100ma mini-6 - MA6X12300L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA6X12300LCT-ND.
DIODE SWITCH 80V 100MA MINI-6 - MA6X12300L
Order 'diode switch 80v 100ma mini-6 - MA6X12300L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA6X12300LTR-ND.
DIODE SWITCH 80V 100MA SSSMINI2P - MA2711100L
Order 'diode switch 80v 100ma sssmini2p - MA2711100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2711100LCT-ND.
DIODE SWITCH 80V 100MA S-MINI 2P - MA2J11100L
Order 'diode switch 80v 100ma s-mini 2p - MA2J11100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2J11100LCT-ND.
Send this link via E-Mail
Help With This Screen