DIODE SCHOTTKY 20V 700MA S-MINI - MA3ZD1200L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3ZD1200LCT-ND |
1 10 100 500 1000 |
.58000 .46000 .34520 .19104 .16111 |
Extended Price
0.58 4.60 34.52 95.52 161.11 |
| Manufacturer Part Number | MA3ZD1200L | |||
| Description | DIODE SCHOTTKY 20V 700MA S-MINI | |||
| Quantity Available | 1525 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3ZD1200L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky |
| Voltage - Rated | 20V |
| Current Rating | 700mA |
| Package / Case | S-Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 7ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3ZD1200L MA3ZD1200L MA3ZD1200LCT ND MA3ZD1200LCTND MA3ZD1200LCT |
MA3ZD1200L Specification Sheet
DIODE SCHOTTKY 20V 700MA S-MINI - MA3ZD1200L (MA3ZD1200LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY 20V 700MA S-MINI - MA3ZD1200L
Order 'diode schottky 20v 700ma s-mini - MA3ZD1200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3ZD1200LCT-ND.
DIODE SCHOTTKY 20V 700MA S-MINI - MA3ZD1200L
Order 'diode schottky 20v 700ma s-mini - MA3ZD1200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3ZD1200LDKR-ND.
DIODE SCHOTTKY 20V 700MA S-MINI - MA3ZD1200L
Order 'diode schottky 20v 700ma s-mini - MA3ZD1200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3ZD1200LTR-ND.
DIODE SCHOTTKY 20V 200MA SS-MINI - MA2SD1000L
Order 'diode schottky 20v 200ma ss-mini - MA2SD1000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD1000LCT-ND.
DIODE SCHOTTKY 20V 200MA SS MINI - MA2SD1900L
Order 'diode schottky 20v 200ma ss mini - MA2SD1900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD1900LCT-ND.
DIODE SCHOTTKY 20V 200MA SS-MINI - MA2SD2400L
Order 'diode schottky 20v 200ma ss-mini - MA2SD2400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD2400LCT-ND.
DIODE SCHOTTKY 20V 300MA S-MINI - MA2Z74800L
Order 'diode schottky 20v 300ma s-mini - MA2Z74800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2Z74800LCT-ND.
DIODE SCHOTTKY 20V 500MA S-MINI - MA2ZD0200L
Order 'diode schottky 20v 500ma s-mini - MA2ZD0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2ZD0200LCT-ND.
DIODE SCHOTTKY 20V 100MA S-MINI - MA2ZD1400L
Order 'diode schottky 20v 100ma s-mini - MA2ZD1400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2ZD1400LCT-ND.
DIODE SCHOTTKY 20V 25MA SS-MINI - MA3SE0200L
Order 'diode schottky 20v 25ma ss-mini - MA3SE0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3SE0200LCT-ND.
DIODE SCHOTTKY 20V 200MA SS-MINI - MA2SD1000L
Order 'diode schottky 20v 200ma ss-mini - MA2SD1000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD1000LDKR-ND.
DIODE SCHOTTKY 20V 200MA SS MINI - MA2SD1900L
Order 'diode schottky 20v 200ma ss mini - MA2SD1900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD1900LDKR-ND.
DIODE SCHOTTKY 20V 200MA SS-MINI - MA2SD2400L
Order 'diode schottky 20v 200ma ss-mini - MA2SD2400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SD2400LDKR-ND.
DIODE SCHOTTKY 20V 300MA S-MINI - MA2Z74800L
Order 'diode schottky 20v 300ma s-mini - MA2Z74800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2Z74800LDKR-ND.
DIODE SCHOTTKY 20V 500MA S-MINI - MA2ZD0200L
Order 'diode schottky 20v 500ma s-mini - MA2ZD0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2ZD0200LDKR-ND.
Send this link via E-Mail
Help With This Screen