DIODE SCHOTTKY 50V 100MA MINI-3P - MA3X78700L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3X78700LCT-ND |
1 10 100 500 1000 |
.44000 .35400 .26560 .14696 .12394 |
Extended Price
0.44 3.54 26.56 73.48 123.94 |
| Manufacturer Part Number | MA3X78700L | |||
| Description | DIODE SCHOTTKY 50V 100MA MINI-3P | |||
| Quantity Available | 2484 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MA3X78700L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 50V |
| Current - Average Rectified (Io) | 100mA |
| Current - DC Forward (If) | 300mA |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 100mA |
| Reverse Recovery Time (trr) | 3ns |
| Current - Reverse Leakage @ Vr | 30µA @ 50V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 25pF @ 0V, 1MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA3X78700L MA3X78700L MA3X78700LCT ND MA3X78700LCTND MA3X78700LCT |
MA3X78700L Specification Sheet
DIODE SCHOTTKY 50V 100MA MINI-3P - MA3X78700L (MA3X78700LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 50V 100MA MINI-3P - MA3X78700L
Order 'diode schottky 50v 100ma mini-3p - MA3X78700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X78700LCT-ND.
DIODE SCHOTTKY 50V 100MA MINI-3P - MA3X78700L
Order 'diode schottky 50v 100ma mini-3p - MA3X78700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X78700LDKR-ND.
DIODE SCHOTTKY 50V 100MA MINI-3P - MA3X78700L
Order 'diode schottky 50v 100ma mini-3p - MA3X78700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3X78700LTR-ND.
DIODE SCHOTTKY 50V 200MA MINI 3P - MA3X72700L
Order 'diode schottky 50v 200ma mini 3p - MA3X72700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X72700LCT-ND.
DIODE SCHOTTKY 30V 100MA MINI 3P - MA3X78600L
Order 'diode schottky 30v 100ma mini 3p - MA3X78600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X78600LCT-ND.
DIODE SCHOTTKY 50V 200MA MINI 3P - MA3X72700L
Order 'diode schottky 50v 200ma mini 3p - MA3X72700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X72700LDKR-ND.
DIODE SCHOTTKY 30V 100MA MINI 3P - MA3X78600L
Order 'diode schottky 30v 100ma mini 3p - MA3X78600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X78600LDKR-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152A0L
Order 'diode switch 80v 100ma mini 3p - MA3X152A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152A0LCT-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152K0L
Order 'diode switch 80v 100ma mini 3p - MA3X152K0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152K0LCT-ND.
DIODE SWITCH 200V 100MA MINI 3P - MA3X15800L
Order 'diode switch 200v 100ma mini 3p - MA3X15800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X15800LCT-ND.
DIODE SWITCH 200V 100MA MINI 3P - MA3X19900L
Order 'diode switch 200v 100ma mini 3p - MA3X19900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X19900LCT-ND.
DIODE SCHOTTKY 30V 700MA MINI 3P - MA3X70100L
Order 'diode schottky 30v 700ma mini 3p - MA3X70100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70100LCT-ND.
DIODE SCHOTTKY 15V 30MA MINI 3P - MA3X70400L
Order 'diode schottky 15v 30ma mini 3p - MA3X70400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70400LCT-ND.
DIODE SCHOTTKY 30V 30MA MINI 3P - MA3X704A0L
Order 'diode schottky 30v 30ma mini 3p - MA3X704A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704A0LCT-ND.
DIODE SCHOTTKY 30V 30MA MINI 3P - MA3X71700L
Order 'diode schottky 30v 30ma mini 3p - MA3X71700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X71700LCT-ND.
Send this link via E-Mail
Help With This Screen