DIODE SCHOTT 40V 500MA S-MINI 3P - MA3J70000L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3J70000LCT-ND |
1 10 100 500 1000 |
.54000 .43500 .32650 .18068 .15238 |
Extended Price
0.54 4.35 32.65 90.34 152.38 |
| Manufacturer Part Number | MA3J70000L | |||
| Description | DIODE SCHOTT 40V 500MA S-MINI 3P | |||
| Quantity Available | 2723 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3J70000L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 500mA |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 500mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 100µA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | S-Mini 3P |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 60pF @ 0V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3J70000L MA3J70000L MA3J70000LCT ND MA3J70000LCTND MA3J70000LCT |
MA3J70000L Specification Sheet
DIODE SCHOTT 40V 500MA S-MINI 3P - MA3J70000L (MA3J70000LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTT 40V 500MA S-MINI 3P - MA3J70000L
Order 'diode schott 40v 500ma s-mini 3p - MA3J70000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J70000LCT-ND.
DIODE SCHOTT 40V 500MA S-MINI 3P - MA3J70000L
Order 'diode schott 40v 500ma s-mini 3p - MA3J70000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J70000LDKR-ND.
DIODE SCHOTT 40V 500MA S-MINI 3P - MA3J70000L
Order 'diode schott 40v 500ma s-mini 3p - MA3J70000L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3J70000LTR-ND.
DIODE SCHOTT 20V 500MA S-MINI 3P - MA3J70200L
Order 'diode schott 20v 500ma s-mini 3p - MA3J70200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J70200LCT-ND.
DIODE SCHOTT 20V 500MA S-MINI 3P - MA3J70200L
Order 'diode schott 20v 500ma s-mini 3p - MA3J70200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J70200LDKR-ND.
DIODE SCHOTTKY 40V 500MA S-MINI - MA2Z72000L
Order 'diode schottky 40v 500ma s-mini - MA2Z72000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2Z72000LCT-ND.
DIODE SCHOTT 20V 500MA S-MINI 3P - MA3J70200L
Order 'diode schott 20v 500ma s-mini 3p - MA3J70200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3J70200LTR-ND.
DIODE SCHOTT 30V 30MA S-MINI 3P - MA3J74100L
Order 'diode schott 30v 30ma s-mini 3p - MA3J74100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74100LCT-ND.
DIODE SCHOTT 30V 200MA S-MINI 3P - MA3J74400L
Order 'diode schott 30v 200ma s-mini 3p - MA3J74400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74400LCT-ND.
DIODE SCHOTT 30V 30MA S-MINI 3P - MA3J74500L
Order 'diode schott 30v 30ma s-mini 3p - MA3J74500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74500LCT-ND.
DIODE SWITCH 40V 65MA S-MINI 3P - MA3J14300L
Order 'diode switch 40v 65ma s-mini 3p - MA3J14300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J14300LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J741D0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J741D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J741D0LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J741E0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J741E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J741E0LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J74200L
Order 'diode schott 30v 20ma s-mini 3p - MA3J74200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74200LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745D0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J745D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J745D0LCT-ND.
Send this link via E-Mail
Help With This Screen