Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V Panasonic - SSG Schottky MA2Z78400L
DIODE SCHOTT 30V 100MA S-MINI 2P - MA2Z78400L - Discrete Semiconductor Products
| Digi-Key Part Number | MA2Z78400LTR-ND |
3000 15000 30000 75000 |
.12400 .10800 .10000 .09300 |
Extended Price
372.00 1620.00 3000.00 6975.00 |
| Manufacturer Part Number | MA2Z78400L | |||
| Description | DIODE SCHOTT 30V 100MA S-MINI 2P | |||
| Quantity Available | 21000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA2Z78400L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 100mA |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 100mA |
| Reverse Recovery Time (trr) | 2ns |
| Current - Reverse Leakage @ Vr | 15µA @ 30V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | S-Mini 2P |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 20pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA2Z78400L MA2Z78400L MA2Z78400LTR ND MA2Z78400LTRND MA2Z78400LTR |
MA2Z78400L Specification Sheet
DIODE SCHOTT 30V 100MA S-MINI 2P - MA2Z78400L (MA2Z78400LTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V Panasonic - SSG Schottky MA2Z78400LDiodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V Panasonic - SSG (VA) Schottky MA2Z78400L
Order 'diode schott 30v 100ma s-mini 2p - MA2Z78400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2Z78400LCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V Panasonic - SSG Schottky MA2Z78400L
Order 'diode schott 30v 100ma s-mini 2p - MA2Z78400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2Z78400LTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V Panasonic - SSG (VA) Schottky MA2Z78400L
Order 'diode schott 30v 100ma s-mini 2p - MA2Z78400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2Z78400LDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG (VA) Schottky MA3Z792D0L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z792D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3Z792D0LCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG Schottky MA3Z792D0L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z792D0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3Z792D0LTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG (VA) Schottky MA3Z792E0L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z792E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3Z792E0LCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG Schottky MA3Z792E0L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z792E0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3Z792E0LTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG (VA) Schottky MA3Z79300L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z79300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3Z79300LCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG Schottky MA3Z79300L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z79300L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3Z79300LTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG (VA) Schottky MA3Z79300L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z79300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3Z79300LDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG (VA) Schottky MA3Z792D0L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z792D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3Z792D0LDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 100mA (DC) 30V Panasonic - SSG (VA) Schottky MA3Z792E0L
Order 'diode schott 30v 100ma s-mini 3p - MA3Z792E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3Z792E0LDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30mA (DC) 30V Panasonic - SSG (VA) Schottky MA2J72800L
Order 'diode schott 30v 150ma s-mini 2p - MA2J72800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2J72800LCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 30mA (DC) 30V Panasonic - SSG Schottky MA2J72800L
Order 'diode schott 30v 30ma s-mini 2p - MA2J72800L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2J72800LTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V Panasonic - SSG (VA) Schottky MA2J72900L
Order 'diode schott 30v 200ma s-mini 2p - MA2J72900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2J72900LCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 100mA 30V Panasonic - SSG Schottky MA2Z78400L
Send this link via E-Mail
Help With This Screen
