DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1
| Digi-Key Part Number | M1MA141KT1OSTR-ND |
24000 |
.02600 |
Extended Price
624.00 |
| Manufacturer Part Number | M1MA141KT1 | |||
| Description | DIODE SW FAST 150MW 40V SOT323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | M1MA141KT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 100mA |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 100mA |
| Reverse Recovery Time (trr) | 3ns |
| Current - Reverse Leakage @ Vr | 100nA @ 35V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
M1MA141KT1 M1MA141KT1 M1MA141KT1OSTR ND M1MA141KT1OSTRND M1MA141KT1OSTR |
M1MA141KT1 Specification Sheet
DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1 (M1MA141KT1OSTR-ND)
Related parts :DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1
Order 'diode sw fast 150mw 40v sot323 - M1MA141KT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number M1MA141KT1OSCT-ND.
DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1
Order 'diode sw fast 150mw 40v sot323 - M1MA141KT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA141KT1OSTR-ND.
DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1G
Order 'diode sw fast 150mw 40v sot323 - M1MA141KT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number M1MA141KT1GOSCT-ND.
DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1G
Order 'diode sw fast 150mw 40v sot323 - M1MA141KT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M1MA141KT1GOSTR-ND.
DIODE SW FAST 150MW 40V SOT323 - M1MA141KT1G
Order 'diode sw fast 150mw 40v sot323 - M1MA141KT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number M1MA141KT1GOSDKR-ND.
DIODE SW FAST 150MW 80V SOD523 - 1N4448HWT-7-F
Order 'diode sw fast 150mw 80v sod523 - 1N4448HWT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448HWT-FDICT-ND.
DIODE SW FAST 150MW 80V SOD523 - 1N4448HWT-7-F
Order 'diode sw fast 150mw 80v sod523 - 1N4448HWT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4448HWT-FDITR-ND.
DIODE SW FAST 150MW 80V SOD523 - 1N4448HWT-7-F
Order 'diode sw fast 150mw 80v sod523 - 1N4448HWT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448HWT-FDIDKR-ND.
DIODE SW FAST 125MA 100V SOD523 - 1N4148WT-7-F
Order 'diode sw fast 125ma 100v sod523 - 1N4148WT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WT-FDICT-ND.
DIODE SW FAST 125MA 100V SOD523 - 1N4148WT-7-F
Order 'diode sw fast 125ma 100v sod523 - 1N4148WT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4148WT-FDITR-ND.
DIODE SW 75V 175MA HS SOT323 - BAS16W T/R
Order 'diode sw 75v 175ma hs sot323 - BAS16W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1597-1-ND.
DIODE SW 75V 175MA HS SOT323 - BAS16W T/R
Order 'diode sw 75v 175ma hs sot323 - BAS16W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1597-2-ND.
DIODE SWITCH FAST 10A 40V DPAK - MBRD1040-T-F
Order 'diode switch fast 10a 40v dpak - MBRD1040-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRD1040-T-FDICT-ND.
DIODE SWITCH FAST 10A 40V DPAK - MBRD1040-T-F
Order 'diode switch fast 10a 40v dpak - MBRD1040-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBRD1040-T-FDITR-ND.
DIODE SW FAST 1.5A 200V SMB - RS2D-E3/52T
Order 'diode sw fast 1.5a 200v smb - RS2D-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number RS2D-E3/52TGICT-ND.
Send this link via E-Mail
Help With This Screen