DIODE FST REC 1400V 250A MAGNPAK - VSKEL240-14S20
| Digi-Key Part Number | VSKEL240-14S20-ND |
4 |
130.63000 |
Extended Price
522.52 |
| Manufacturer Part Number | VSKEL240-14S20 | |||
| Description | DIODE FST REC 1400V 250A MAGNPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSKEL240-14S20 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1400V (1.4kV) |
| Current - Average Rectified (Io) | 250A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.57V @ 800A |
| Reverse Recovery Time (trr) | 2µs |
| Current - Reverse Leakage @ Vr | 50mA @ 1400V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSKEL240 14S20 VSKEL24014S20 |
VSKEL240-14S20 Specification Sheet
DIODE FST REC 1400V 250A MAGNPAK - VSKEL240-14S20 (VSKEL240-14S20-ND)
Related parts :DIODE FST REC 1400V 250A MAGNPAK - VSKEL240-14S20
Order 'diode fst rec 1400v 250a magnpak - VSKEL240-14S20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-14S20-ND.
DIODE FST REC 1400V 250A MAGNPAK - IRKDL240-14S20
Order 'diode fst rec 1400v 250a magnpak - IRKDL240-14S20' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number IRKDL240-14S20-ND.
DIODE FST REC 600V 250A MAGNPAK - VSKEL240-06S10
Order 'diode fst rec 600v 250a magnpak - VSKEL240-06S10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-06S10-ND.
DIODE FST REC 1000V 250A MAGNPAK - VSKEL240-10S10
Order 'diode fst rec 1000v 250a magnpak - VSKEL240-10S10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-10S10-ND.
DIODE FST REC 1200V 250A MAGNPAK - VSKEL240-12S20
Order 'diode fst rec 1200v 250a magnpak - VSKEL240-12S20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-12S20-ND.
DIODE FST REC 1400V 250A MAGNPAK - IRKCL240-14S20
Order 'diode fst rec 1400v 250a magnpak - IRKCL240-14S20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKCL240-14S20-ND.
DIODE FST REC 2000V 240A MAGNPAK - VSKEL240-20S30
Order 'diode fst rec 2000v 240a magnpak - VSKEL240-20S30' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-20S30-ND.
DIODE FST REC 2500V 240A MAGNPAK - VSKEL240-25S30
Order 'diode fst rec 2500v 240a magnpak - VSKEL240-25S30' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKEL240-25S30-ND.
DIODE FST REC 1000V 250A MAGNPAK - IRKCL240-10S10
Order 'diode fst rec 1000v 250a magnpak - IRKCL240-10S10' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number IRKCL240-10S10-ND.
DIODE FST REC 600V 250A MAGNPAK - IRKDL240-06S10
Order 'diode fst rec 600v 250a magnpak - IRKDL240-06S10' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number IRKDL240-06S10-ND.
DIODE FST REC 1000V 250A MAGNPAK - IRKDL240-10S10
Order 'diode fst rec 1000v 250a magnpak - IRKDL240-10S10' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number IRKDL240-10S10-ND.
DIODE FST REC 1200V 250A MAGNPAK - IRKDL240-12S20
Order 'diode fst rec 1200v 250a magnpak - IRKDL240-12S20' online from Digi-Key. Manufactured by IR/Vishay. Digi-Key part number IRKDL240-12S20-ND.
DIODE FAST REC 1400V 250A DO-9 - SD253N14S20PV
Order 'diode fast rec 1400v 250a do-9 - SD253N14S20PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD253N14S20PV-ND.
DIODE FAST REC 1400V 250A DO-9 - SD253R14S20PV
Order 'diode fast rec 1400v 250a do-9 - SD253R14S20PV' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD253R14S20PV-ND.
DIODE FST REC 1200V 250A MAGNPAK - IRKCL240-12S20
Order 'diode fst rec 1200v 250a magnpak - IRKCL240-12S20' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRKCL240-12S20-ND.
Send this link via E-Mail
Help With This Screen