DIODE STD REC 400V 320A MAGNAPAK - VSKE320-04 - Discrete Semiconductor Products
| Digi-Key Part Number | VSKE320-04-ND |
4 |
96.46500 |
Extended Price
385.86 |
| Manufacturer Part Number | VSKE320-04 | |||
| Description | DIODE STD REC 400V 320A MAGNAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSKE320-04 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 320A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 50mA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis Mount |
| Package / Case | MAGN-A-PAK |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSKE320 04 VSKE32004 |
VSKE320-04 Specification Sheet
DIODE STD REC 400V 320A MAGNAPAK - VSKE320-04 (VSKE320-04-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE STD REC 400V 320A MAGNAPAK - VSKE320-04
Order 'diode std rec 400v 320a magnapak - VSKE320-04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE320-04-ND.
DIODE STD REC 400V 250A MAGNAPAK - VSKE250-04
Order 'diode std rec 400v 250a magnapak - VSKE250-04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE250-04-ND.
DIODE STD REC 400V 270A MAGNAPAK - VSKE270-04
Order 'diode std rec 400v 270a magnapak - VSKE270-04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE270-04-ND.
DIODE STD REC 800V 320A MAGNAPAK - VSKE320-08
Order 'diode std rec 800v 320a magnapak - VSKE320-08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE320-08-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKC320-04
Order 'diode std rec 400v 320a magnapak - IRKC320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC320-04-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKD320-04
Order 'diode std rec 400v 320a magnapak - IRKD320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD320-04-ND.
DIODE STD REC 400V 320A MAGNAPAK - IRKJ320-04
Order 'diode std rec 400v 320a magnapak - IRKJ320-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKJ320-04-ND.
DIODE STD REC 400V 165A INTAPAK - IRKE166/04
Order 'diode std rec 400v 165a intapak - IRKE166/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE166/04-ND.
DIODE STD REC 400V 195A INTAPAK - IRKE196/04
Order 'diode std rec 400v 195a intapak - IRKE196/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE196/04-ND.
DIODE STD REC 400V 230A INTAPAK - IRKE236/04
Order 'diode std rec 400v 230a intapak - IRKE236/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE236/04-ND.
DIODE STD REC 1200V 320A MAGNAPK - VSKE320-12
Order 'diode std rec 1200v 320a magnapk - VSKE320-12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE320-12-ND.
DIODE STD REC 1600V 320A MAGNAPK - VSKE320-16
Order 'diode std rec 1600v 320a magnapk - VSKE320-16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE320-16-ND.
DIODE STD REC 2000V 320A INTAPAK - VSKE320-20
Order 'diode std rec 2000v 320a intapak - VSKE320-20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE320-20-ND.
DIODE STD REC 400V 250A MAGNAPAK - IRKD250-04
Order 'diode std rec 400v 250a magnapak - IRKD250-04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD250-04-ND.
DIODE STD REC 400V 250A MAGNAPAK - IRKC250-04
Order 'diode std rec 400v 250a magnapak - IRKC250-04' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRKC250-04-ND.
Send this link via E-Mail
Help With This Screen