DIODE STD REC 1600V 195A INTAPAK - IRKE196/16
| Digi-Key Part Number | IRKE196/16-ND |
9 |
46.10000 |
Extended Price
414.90 |
| Manufacturer Part Number | IRKE196/16 | |||
| Description | DIODE STD REC 1600V 195A INTAPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRKE196/16 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1600V (1.6kV) |
| Current - Average Rectified (Io) | 195A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 20mA @ 1600V |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis Mount |
| Package / Case | INT-A-Pak |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRKE196 16 IRKE19616 |
IRKE196/16 Specification Sheet
DIODE STD REC 1600V 195A INTAPAK - IRKE196/16 (IRKE196/16-ND)
Related parts :DIODE STD REC 1600V 195A INTAPAK - IRKE196/16
Order 'diode std rec 1600v 195a intapak - IRKE196/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE196/16-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKE166/16
Order 'diode std rec 1600v 165a intapak - IRKE166/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE166/16-ND.
DIODE STD REC 400V 195A INTAPAK - IRKE196/04
Order 'diode std rec 400v 195a intapak - IRKE196/04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE196/04-ND.
DIODE STD REC 800V 195A INTAPAK - IRKE196/08
Order 'diode std rec 800v 195a intapak - IRKE196/08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE196/08-ND.
DIODE STD REC 1200V 195A INTAPAK - IRKE196/12
Order 'diode std rec 1200v 195a intapak - IRKE196/12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE196/12-ND.
DIODE STD REC 1600V 230A INTAPAK - IRKE236/16
Order 'diode std rec 1600v 230a intapak - IRKE236/16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE236/16-ND.
DIODE STD REC 1400V 195A INTAPAK - IRKE196/14
Order 'diode std rec 1400v 195a intapak - IRKE196/14' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKE196/14-ND.
DIODE STD REC 1600V 195A INTAPAK - IRKC196/16
Order 'diode std rec 1600v 195a intapak - IRKC196/16' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRKC196/16-ND.
DIODE STD REC 1600V 195A INTAPAK - IRKJ196/16
Order 'diode std rec 1600v 195a intapak - IRKJ196/16' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRKJ196/16-ND.
DIODE STD REC 1600V 250A MAGNAPK - VSKE250-16
Order 'diode std rec 1600v 250a magnapk - VSKE250-16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE250-16-ND.
DIODE STD REC 1600V 270A MAGNAPK - VSKE270-16
Order 'diode std rec 1600v 270a magnapk - VSKE270-16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE270-16-ND.
DIODE STD REC 1600V 320A MAGNAPK - VSKE320-16
Order 'diode std rec 1600v 320a magnapk - VSKE320-16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number VSKE320-16-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKC166/16
Order 'diode std rec 1600v 165a intapak - IRKC166/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC166/16-ND.
DIODE STD REC 1600V 230A INTAPAK - IRKC236/16
Order 'diode std rec 1600v 230a intapak - IRKC236/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKC236/16-ND.
DIODE STD REC 1600V 165A INTAPAK - IRKD166/16
Order 'diode std rec 1600v 165a intapak - IRKD166/16' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRKD166/16-ND.
Send this link via E-Mail
Help With This Screen