HEXFRED FAST 600V 70A HALF-PAK - HFA70NH60 - Diodes, Rectifiers
| Digi-Key Part Number | =HFA70NH60 |
|
|
Extended Price
|
| Manufacturer Part Number | HFA70NH60 | |||
| Description | HEXFRED FAST 600V 70A HALF-PAK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA70NH60 |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | HALF-PAK |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 70.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.30 V @ 70.0 A |
| Reverse Leakage Current | 4.00 µA @ 600.0 V |
| Power Dissipation | 310.000 W [Max] |
| Reverse Recovery Time (trr) | 33.0 ns [Max] |
| Packaging | Bulk |
| Capacitance | 140.000 pF [Typ] |
| Surge Current | 400.00 A [Max] |
| Has Digi-Reel | Not TR |
| Polarity | Standard |
| Reverse Recovery Charge | 340.00 nC [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA70NH60 HFA70NH60 =HFA70NH60 =HFA70NH60 =HFA70NH60 |
HFA70NH60 Specification Sheet
HEXFRED FAST 600V 70A HALF-PAK - HFA70NH60 (=HFA70NH60) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:HEXFRED FAST 600V 70A HALF-PAK - HFA70NH60
Order 'hexfred fast 600v 70a half-pak - HFA70NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =HFA70NH60.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60
Order 'diode hexfred 600v 70a half-pak - HFA70NH60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA70NH60-ND.
DIODE HEXFRED 600V 70A HALF-PAK - HFA70NH60R
Order 'diode hexfred 600v 70a half-pak - HFA70NH60R' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA70NH60R-ND.
HEXFRED FAST 600V 140A TO-244AB - HFA140NJ60C
Order 'hexfred fast 600v 140a to-244ab - HFA140NJ60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =HFA140NJ60C.
IGBT FAST 600V 70A TO-247AC - IRG4PC50F
Order 'igbt fast 600v 70a to-247ac - IRG4PC50F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50F-ND.
IGBT FAST 600V 70A TO247AC - IRG4PC50FPBF
Order 'igbt fast 600v 70a to247ac - IRG4PC50FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50FPBF-ND.
IGBT FAST 600V 70A TO-247AC - IRGPC50F
Order 'igbt fast 600v 70a to-247ac - IRGPC50F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGPC50F-ND.
IGBT FAST 600V 22A D-PAK - IRG4RC20FTRPBF
Order 'igbt fast 600v 22a d-pak - IRG4RC20FTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4RC20FTRPBF-ND.
DIODE HEXFRED 600V 70A D61-8 - HFA70NC60C
Order 'diode hexfred 600v 70a d61-8 - HFA70NC60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60C-ND.
DIODE HEXFRED 600V 70A D61-8-SL - HFA70NC60CSL
Order 'diode hexfred 600v 70a d61-8-sl - HFA70NC60CSL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSL-ND.
DIODE HEXFRED 600V 70A SLD-61-8 - HFA70NC60CSLPBF
Order 'diode hexfred 600v 70a sld-61-8 - HFA70NC60CSLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSLPBF-ND.
DIODE HEXFRED 600V 70A D61-8SM - HFA70NC60CSM
Order 'diode hexfred 600v 70a d61-8sm - HFA70NC60CSM' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NC60CSM-ND.
DIODE HEXFRED 600V 70A TO-249AA - HFA70NK60C
Order 'diode hexfred 600v 70a to-249aa - HFA70NK60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA70NK60C-ND.
SCHOTTKY RECT 15V 180A HALF PAK - 185NQ015
Order 'schottky rect 15v 180a half pak - 185NQ015' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =185NQ015.
SCHOTTKY RECT 80V 240A HALF-PAK - 243NQ080
Order 'schottky rect 80v 240a half-pak - 243NQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =243NQ080.
Send this link via E-Mail
Help With This Screen