Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE HEXFRED 1200V 30A TO247AC - HFA30PB120PBF - Discrete Semiconductor Products

Digi-Key Part Number HFA30PB120PBF-ND
Price Break
1
10
100
1000
Unit Price
14.36000
11.16700
9.25250
8.29530
Extended Price
14.36
111.67
925.25
8295.30
Manufacturer Part NumberHFA30PB120PBF
DescriptionDIODE HEXFRED 1200V 30A TO247AC
Quantity Available 74
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHFA30PB120PBF
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)1200V (1.2kV)
Current - Average Rectified (Io)30A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If4.1V @ 30A
Reverse Recovery Time (trr)170ns
Current - Reverse Leakage @ Vr40µA @ 1200V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeThrough Hole, Radial
Package / CaseTO-247AC
PackagingBulk
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HFA30PB120PBF
HFA30PB120PBF

HFA30PB120PBF Specification Sheet

Image of DIODE HEXFRED 1200V 30A TO247AC - HFA30PB120PBF

DIODE HEXFRED 1200V 30A TO247AC - HFA30PB120PBF (HFA30PB120PBF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE HEXFRED 1200V 30A TO247AC - HFA30PB120PBF
 Order 'diode hexfred 1200v 30a to247ac - HFA30PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA30PB120PBF-ND.
DIODE HEXFRED 1200V 6A TO247AC - HFA06PB120PBF
 Order 'diode hexfred 1200v 6a to247ac - HFA06PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06PB120PBF-ND.
DIODE HEXFRED 1200V 8A TO247AC - HFA08PB120PBF
 Order 'diode hexfred 1200v 8a to247ac - HFA08PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB120PBF-ND.
DIODE HEXFRED 1200V 16A TO247AC - HFA16PB120PBF
 Order 'diode hexfred 1200v 16a to247ac - HFA16PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA16PB120PBF-ND.
DIODE HEXFRED 1200V 30A TO-247AC - HFA30PB120
 Order 'diode hexfred 1200v 30a to-247ac - HFA30PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA30PB120-ND.
DIODE FAST REC 1200V 30A TO247AC - 30CPF12
 Order 'diode fast rec 1200v 30a to247ac - 30CPF12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30CPF12-ND.
DIODE FAST REC 1200V 30A TO247AC - 30EPF12
 Order 'diode fast rec 1200v 30a to247ac - 30EPF12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF12-ND.
DIODE HEXFRED 1200V 6A TO-247AC - HFA06PB120
 Order 'diode hexfred 1200v 6a to-247ac - HFA06PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06PB120-ND.
DIODE HEXFRED 1200V 6A TO-220AC - HFA06TB120
 Order 'diode hexfred 1200v 6a to-220ac - HFA06TB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120-ND.
DIODE HEXFRED 1200V 6A TO220AC - HFA06TB120PBF
 Order 'diode hexfred 1200v 6a to220ac - HFA06TB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120PBF-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120S
 Order 'diode hexfred 1200v 6a d2pak - HFA06TB120S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120S-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRL
 Order 'diode hexfred 1200v 6a d2pak - HFA06TB120STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120STRL-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRR
 Order 'diode hexfred 1200v 6a d2pak - HFA06TB120STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120STRR-ND.
DIODE HEXFRED 1200V 8A TO-247AC - HFA08PB120
 Order 'diode hexfred 1200v 8a to-247ac - HFA08PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB120-ND.
DIODE HEXFRED 600V 8A TO247AC - HFA08PB60PBF
 Order 'diode hexfred 600v 8a to247ac - HFA08PB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB60PBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE HEXFRED 1200V 30A TO-247AC - HFA30PB120 Next: DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120S