DIODE HEXFRED 600V 25A D2PAK - HFA25TB60STRR - Diodes, Rectifiers
| Digi-Key Part Number | HFA25TB60STRR-ND |
800 |
3.45000 |
Extended Price
2760.00 |
| Manufacturer Part Number | HFA25TB60STRR | |||
| Description | DIODE HEXFRED 600V 25A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA25TB60STRR |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | SMD-220 |
| Package Name | * D²Pak, 2-leads + Tab |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 25.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 600 V [Max] |
| Forward Voltage (Vf) | 1.70 V @ 25.0 A |
| Reverse Leakage Current | 20.00 µA @ 600.0 V |
| Power Dissipation | 125.000 W [Max] |
| Reverse Recovery Time (trr) | 42.0 ns [Max] |
| Packaging | Tape & Reel |
| Capacitance | 55.000 pF [Typ] |
| Surge Current | 225.00 A [Max] |
| Junction to Ambient | 80.000 °C/W [Nom] |
| Junction to Case | 1.000 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA25TB60STRR HFA25TB60STRR |
HFA25TB60STRR Specification Sheet
DIODE HEXFRED 600V 25A D2PAK - HFA25TB60STRR (HFA25TB60STRR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HEXFRED 600V 25A D2PAK - HFA25TB60STRR
Order 'diode hexfred 600v 25a d2pak - HFA25TB60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA25TB60STRR-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRR
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA15TB60STRR-ND.
DIODE HEXFRED 600V 25A TO-247 - HFA25PB60
Order 'diode hexfred 600v 25a to-247 - HFA25PB60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =HFA25PB60.
HEXFRED 600V 25A D2PAK - HP99-2011
Order 'hexfred 600v 25a d2pak - HP99-2011' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =HP99-2011.
DIODE HEXFRED 600V 8A D2PAK - HFA08TA60CSTRR
Order 'diode hexfred 600v 8a d2pak - HFA08TA60CSTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08TA60CSTRR-ND.
DIODE HEXFRED 600V 25A D2PAK - HFA25TB60S
Order 'diode hexfred 600v 25a d2pak - HFA25TB60S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA25TB60S-ND.
DIODE HEXFRED 600V 25A D2PAK - HFA25TB60STRL
Order 'diode hexfred 600v 25a d2pak - HFA25TB60STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA25TB60STRL-ND.
DIODE AVALANCHE 600V 25A DO-4 - A25FR60
Order 'diode avalanche 600v 25a do-4 - A25FR60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number A25FR60-ND.
DIODE HEXFRED 600V 8A TO-247 - HFA08PA60C
Order 'diode hexfred 600v 8a to-247 - HFA08PA60C' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08PA60C-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60STRR
Order 'diode hexfred 600v 8a d-pak - HFA08SD60STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08SD60STRR-ND.
DIODE HEXFRED 1200V 8A D2PAK - HFA08TB120STRR
Order 'diode hexfred 1200v 8a d2pak - HFA08TB120STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA08TB120STRR-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60
Order 'diode hexfred 600v 105a half-pak - HFA105NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA105NH60-ND.
DIODE HEXFRED 600V 105A HALF-PAK - HFA105NH60R
Order 'diode hexfred 600v 105a half-pak - HFA105NH60R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA105NH60R-ND.
DIODE HEXFRED 600V 140A HALF-PAK - HFA140NH60
Order 'diode hexfred 600v 140a half-pak - HFA140NH60' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NH60-ND.
DIODE HEXFRED 600V 140A HALF-PAK - HFA140NH60R
Order 'diode hexfred 600v 140a half-pak - HFA140NH60R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number HFA140NH60R-ND.
Send this link via E-Mail
Help With This Screen