DIODE HEXFRED 600V 8A TO-247 - HFA08PB60 - Discrete Semiconductor Products
| Digi-Key Part Number | HFA08PB60-ND |
500 |
2.46356 |
Extended Price
1231.78 |
| Manufacturer Part Number | HFA08PB60 | |||
| Description | DIODE HEXFRED 600V 8A TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA08PB60 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 8A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.7V @ 8A |
| Reverse Recovery Time (trr) | 55ns |
| Current - Reverse Leakage @ Vr | 5µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-247 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA08PB60 HFA08PB60 |
HFA08PB60 Specification Sheet
DIODE HEXFRED 600V 8A TO-247 - HFA08PB60 (HFA08PB60-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HEXFRED 600V 8A TO-247 - HFA08PB60
Order 'diode hexfred 600v 8a to-247 - HFA08PB60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB60-ND.
DIODE HEXFRED 600V 8A TO-247 - HFA08PA60C
Order 'diode hexfred 600v 8a to-247 - HFA08PA60C' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PA60C-ND.
DIODE HEXFRED 600V 8A TO247AC - HFA08PB60PBF
Order 'diode hexfred 600v 8a to247ac - HFA08PB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB60PBF-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60S
Order 'diode hexfred 600v 8a d-pak - HFA08SD60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08SD60S-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60STRL
Order 'diode hexfred 600v 8a d-pak - HFA08SD60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08SD60STRL-ND.
DIODE HEXFRED 600V 8A D-PAK - HFA08SD60STRR
Order 'diode hexfred 600v 8a d-pak - HFA08SD60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08SD60STRR-ND.
DIODE HEXFRED 600V 8A TO-220AC - HFA08TB60
Order 'diode hexfred 600v 8a to-220ac - HFA08TB60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60-ND.
DIODE HEXFRED 600V 8A TO220AC - HFA08TB60PBF
Order 'diode hexfred 600v 8a to220ac - HFA08TB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60PBF-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TB60S
Order 'diode hexfred 600v 8a d2pak - HFA08TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60S-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TB60STRL
Order 'diode hexfred 600v 8a d2pak - HFA08TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60STRL-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TB60STRR
Order 'diode hexfred 600v 8a d2pak - HFA08TB60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60STRR-ND.
DIODE HEXFRED 600V 15A TO-247 - HFA15PB60
Order 'diode hexfred 600v 15a to-247 - HFA15PB60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15PB60-ND.
DIODE HEXFRED 600V 25A TO-247 - HFA25PB60
Order 'diode hexfred 600v 25a to-247 - HFA25PB60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA25PB60-ND.
DIODE UFAST 600V 30A TO-247 - 30EPH06
Order 'diode ufast 600v 30a to-247 - 30EPH06' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPH06-ND.
DIODE UFAST 600V 8A TO-262 - 8ETH06-1
Order 'diode ufast 600v 8a to-262 - 8ETH06-1' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETH06-1-ND.
Send this link via E-Mail
Help With This Screen