DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRR
| Digi-Key Part Number | HFA06TB120STRR-ND |
800 |
3.62460 |
Extended Price
2899.68 |
| Manufacturer Part Number | HFA06TB120STRR | |||
| Description | DIODE HEXFRED 1200V 6A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA06TB120STRR |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1200V (1.2kV) |
| Current - Average Rectified (Io) | 6A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 3V @ 6A |
| Reverse Recovery Time (trr) | 80ns |
| Current - Reverse Leakage @ Vr | 5µA @ 1200V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA06TB120STRR HFA06TB120STRR |
HFA06TB120STRR Specification Sheet
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRR (HFA06TB120STRR-ND)
Related parts :DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRR
Order 'diode hexfred 1200v 6a d2pak - HFA06TB120STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120STRR-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120S
Order 'diode hexfred 1200v 6a d2pak - HFA06TB120S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120S-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRL
Order 'diode hexfred 1200v 6a d2pak - HFA06TB120STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120STRL-ND.
DIODE HEXFRED 1200V 6A TO-247AC - HFA06PB120
Order 'diode hexfred 1200v 6a to-247ac - HFA06PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06PB120-ND.
DIODE HEXFRED 1200V 6A TO247AC - HFA06PB120PBF
Order 'diode hexfred 1200v 6a to247ac - HFA06PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06PB120PBF-ND.
DIODE HEXFRED 1200V 6A TO-220AC - HFA06TB120
Order 'diode hexfred 1200v 6a to-220ac - HFA06TB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120-ND.
DIODE HEXFRED 1200V 6A TO220AC - HFA06TB120PBF
Order 'diode hexfred 1200v 6a to220ac - HFA06TB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120PBF-ND.
DIODE HEXFRED 1200V 8A D2PAK - HFA08TB120S
Order 'diode hexfred 1200v 8a d2pak - HFA08TB120S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB120S-ND.
DIODE HEXFRED 1200V 8A D2PAK - HFA08TB120STRL
Order 'diode hexfred 1200v 8a d2pak - HFA08TB120STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB120STRL-ND.
DIODE HEXFRED 1200V 8A D2PAK - HFA08TB120STRR
Order 'diode hexfred 1200v 8a d2pak - HFA08TB120STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB120STRR-ND.
DIODE HEXFRED 1200V 16A D2PAK - HFA16TB120S
Order 'diode hexfred 1200v 16a d2pak - HFA16TB120S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA16TB120S-ND.
DIODE HEXFRED 1200V 16A D2PAK - HFA16TB120STRL
Order 'diode hexfred 1200v 16a d2pak - HFA16TB120STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA16TB120STRL-ND.
DIODE HEXFRED 1200V 16A D2PAK - HFA16TB120STRR
Order 'diode hexfred 1200v 16a d2pak - HFA16TB120STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA16TB120STRR-ND.
DIODE SCHOTTKY 35V 6A D2PAK - 6TQ035S
Order 'diode schottky 35v 6a d2pak - 6TQ035S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ035S-ND.
DIODE SCHOTTKY 35V 6A D2PAK - 6TQ035SPBF
Order 'diode schottky 35v 6a d2pak - 6TQ035SPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ035SPBF-ND.
Send this link via E-Mail
Help With This Screen