DIODE HEXFRED 1200V 6A TO-247AC - HFA06PB120 - Discrete Semiconductor Products
| Digi-Key Part Number | HFA06PB120-ND |
500 |
3.65820 |
Extended Price
1829.10 |
| Manufacturer Part Number | HFA06PB120 | |||
| Description | DIODE HEXFRED 1200V 6A TO-247AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA06PB120 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 1200V (1.2kV) |
| Current - Average Rectified (Io) | 6A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 3V @ 6A |
| Reverse Recovery Time (trr) | 80ns |
| Current - Reverse Leakage @ Vr | 5µA @ 1200V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-247 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA06PB120 HFA06PB120 |
HFA06PB120 Specification Sheet
DIODE HEXFRED 1200V 6A TO-247AC - HFA06PB120 (HFA06PB120-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HEXFRED 1200V 6A TO-247AC - HFA06PB120
Order 'diode hexfred 1200v 6a to-247ac - HFA06PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06PB120-ND.
DIODE HEXFRED 1200V 6A TO247AC - HFA06PB120PBF
Order 'diode hexfred 1200v 6a to247ac - HFA06PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06PB120PBF-ND.
DIODE HEXFRED 1200V 6A TO-220AC - HFA06TB120
Order 'diode hexfred 1200v 6a to-220ac - HFA06TB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120-ND.
DIODE HEXFRED 1200V 6A TO220AC - HFA06TB120PBF
Order 'diode hexfred 1200v 6a to220ac - HFA06TB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120PBF-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120S
Order 'diode hexfred 1200v 6a d2pak - HFA06TB120S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120S-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRL
Order 'diode hexfred 1200v 6a d2pak - HFA06TB120STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120STRL-ND.
DIODE HEXFRED 1200V 6A D2PAK - HFA06TB120STRR
Order 'diode hexfred 1200v 6a d2pak - HFA06TB120STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120STRR-ND.
DIODE HEXFRED 1200V 8A TO-247AC - HFA08PB120
Order 'diode hexfred 1200v 8a to-247ac - HFA08PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB120-ND.
DIODE HEXFRED 1200V 16A TO-247AC - HFA16PB120
Order 'diode hexfred 1200v 16a to-247ac - HFA16PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA16PB120-ND.
DIODE HEXFRED 1200V 30A TO-247AC - HFA30PB120
Order 'diode hexfred 1200v 30a to-247ac - HFA30PB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA30PB120-ND.
DIODE HEXFRED 1200V 6A TO-247AC - HFA12PA120C
Order 'diode hexfred 1200v 6a to-247ac - HFA12PA120C' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number HFA12PA120C-ND.
DIODE AVALANCHE 1200V 6A DO-4 - A6FR120
Order 'diode avalanche 1200v 6a do-4 - A6FR120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number A6FR120-ND.
DIODE HEXFRED 1200V 8A TO247AC - HFA08PB120PBF
Order 'diode hexfred 1200v 8a to247ac - HFA08PB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08PB120PBF-ND.
DIODE HEXFRED 1200V 8A TO-220AC - HFA08TB120
Order 'diode hexfred 1200v 8a to-220ac - HFA08TB120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB120-ND.
DIODE HEXFRED 1200V 8A TO220AC - HFA08TB120PBF
Order 'diode hexfred 1200v 8a to220ac - HFA08TB120PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB120PBF-ND.
Send this link via E-Mail
Help With This Screen