DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRL - Discrete Semiconductor Products
| Digi-Key Part Number | HFA04TB60STRL-ND |
800 |
1.80815 |
Extended Price
1446.52 |
| Manufacturer Part Number | HFA04TB60STRL | |||
| Description | DIODE HEXFRED 600V 4A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HFA04TB60STRL |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 4A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.8V @ 4A |
| Reverse Recovery Time (trr) | 42ns |
| Current - Reverse Leakage @ Vr | 3µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HFA04TB60STRL HFA04TB60STRL |
HFA04TB60STRL Specification Sheet
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRL (HFA04TB60STRL-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRL
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60STRL-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60S
Order 'diode hexfred 600v 4a d2pak - HFA04TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60S-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRR
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60STRR-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60S
Order 'diode hexfred 600v 4a d-pak - HFA04SD60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRL
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60STRL-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRR
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60STRR-ND.
DIODE HEXFRED 600V 4A TO220AC - HFA04TB60PBF
Order 'diode hexfred 600v 4a to220ac - HFA04TB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60PBF-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TB60S
Order 'diode hexfred 600v 8a d2pak - HFA08TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60S-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TB60STRL
Order 'diode hexfred 600v 8a d2pak - HFA08TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60STRL-ND.
DIODE HEXFRED 600V 8A D2PAK - HFA08TB60STRR
Order 'diode hexfred 600v 8a d2pak - HFA08TB60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60STRR-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60S
Order 'diode hexfred 600v 15a d2pak - HFA15TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60S-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRL
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60STRL-ND.
DIODE HEXFRED 600V 15A D2PAK - HFA15TB60STRR
Order 'diode hexfred 600v 15a d2pak - HFA15TB60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60STRR-ND.
DIODE HEXFRED 600V 25A D2PAK - HFA25TB60S
Order 'diode hexfred 600v 25a d2pak - HFA25TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA25TB60S-ND.
DIODE HEXFRED 600V 25A D2PAK - HFA25TB60STRL
Order 'diode hexfred 600v 25a d2pak - HFA25TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA25TB60STRL-ND.
Send this link via E-Mail
Help With This Screen