DIODE HEXFRED 600V 4A TO220AC - HFA04TB60PBF - Discrete Semiconductor Products
| Digi-Key Part Number | HFA04TB60PBF-ND |
1 10 100 1000 |
1.03000 .64300 .47550 .38550 |
Extended Price
1.03 6.43 47.55 385.50 |
| Manufacturer Part Number | HFA04TB60PBF | |||
| Description | DIODE HEXFRED 600V 4A TO220AC | |||
| Quantity Available | 995 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFA04TB60PBF |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 4A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.8V @ 4A |
| Reverse Recovery Time (trr) | 42ns |
| Current - Reverse Leakage @ Vr | 3µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HFA04TB60PBF HFA04TB60PBF |
HFA04TB60PBF Specification Sheet
DIODE HEXFRED 600V 4A TO220AC - HFA04TB60PBF (HFA04TB60PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HEXFRED 600V 4A TO220AC - HFA04TB60PBF
Order 'diode hexfred 600v 4a to220ac - HFA04TB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60PBF-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60S
Order 'diode hexfred 600v 4a d-pak - HFA04SD60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60S-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRL
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60STRL-ND.
DIODE HEXFRED 600V 4A D-PAK - HFA04SD60STRR
Order 'diode hexfred 600v 4a d-pak - HFA04SD60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04SD60STRR-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60S
Order 'diode hexfred 600v 4a d2pak - HFA04TB60S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60S-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRL
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60STRL-ND.
DIODE HEXFRED 600V 4A D2PAK - HFA04TB60STRR
Order 'diode hexfred 600v 4a d2pak - HFA04TB60STRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA04TB60STRR-ND.
DIODE HEXFRED 600V 8A TO220AC - HFA08TB60PBF
Order 'diode hexfred 600v 8a to220ac - HFA08TB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA08TB60PBF-ND.
DIODE HEXFRED 600V 15A TO220AC - HFA15TB60PBF
Order 'diode hexfred 600v 15a to220ac - HFA15TB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60PBF-ND.
DIODE HEXFRED 600V 25A TO220AC - HFA25TB60PBF
Order 'diode hexfred 600v 25a to220ac - HFA25TB60PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA25TB60PBF-ND.
DIODE HYPERFAST 600V 15A TO220AC - 15ETL06
Order 'diode hyperfast 600v 15a to220ac - 15ETL06' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETL06-ND.
DIODE HYPERFAST 600V 15A TO220AC - 15ETL06PBF
Order 'diode hyperfast 600v 15a to220ac - 15ETL06PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETL06PBF-ND.
DIODE HYPERFAST 600V 15A TO220AC - 15ETX06
Order 'diode hyperfast 600v 15a to220ac - 15ETX06' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETX06-ND.
DIODE HYPERFAST 600V 15A TO220AC - 15ETX06PBF
Order 'diode hyperfast 600v 15a to220ac - 15ETX06PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETX06PBF-ND.
DIODE HYPERFAST 600V 8A TO220AC - 8ETL06PBF
Order 'diode hyperfast 600v 8a to220ac - 8ETL06PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8ETL06PBF-ND.
Send this link via E-Mail
Help With This Screen