3 AMP 400PIV FAST RECOVERY DIODE - GI854/4 - Diodes, Rectifiers
| Digi-Key Part Number | GI854/4CT-ND |
1 10 100 500 |
.31000 .26700 .24480 .22250 |
Extended Price
0.31 2.67 24.48 111.25 |
| Manufacturer Part Number | GI854/4 | |||
| Description | 3 AMP 400PIV FAST RECOVERY DIODE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GI854/4 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-201AD |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 3.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 400 V [Max] |
| Packaging | Cut Tape |
| Capacitance | 28.000 pF [Typ] |
| Polarity | Standard |
| Other Names |
GI854 4 GI8544 GI854 4CT ND GI8544CTND GI854/4CT |
GI854/4 Specification Sheet
3 AMP 400PIV FAST RECOVERY DIODE - GI854/4 (GI854/4CT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:3 AMP 400PIV FAST RECOVERY DIODE - GI854/4
Order '3 amp 400piv fast recovery diode - GI854/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI854/4CT-ND.
3 AMP 400PIV FAST RECOVERY DIODE - GI854/4
Order '3 amp 400piv fast recovery diode - GI854/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI854/4TR-ND.
5 AMP 400PIV FAST RECOVERY DIODE - GI824/4
Order '5 amp 400piv fast recovery diode - GI824/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI824/4CT-ND.
5 AMP 400PIV FAST RECOVERY DIODE - GI824/4
Order '5 amp 400piv fast recovery diode - GI824/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI824/4TR-ND.
3 AMP 100PIV FAST RECOVERY DIODE - GI851/4
Order '3 amp 100piv fast recovery diode - GI851/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI851/4CT-ND.
3 AMP 100PIV FAST RECOVERY DIODE - GI851/4
Order '3 amp 100piv fast recovery diode - GI851/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI851/4TR-ND.
3 AMP 200PIV FAST RECOVERY DIODE - GI852/4
Order '3 amp 200piv fast recovery diode - GI852/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI852/4CT-ND.
3 AMP 200PIV FAST RECOVERY DIODE - GI852/4
Order '3 amp 200piv fast recovery diode - GI852/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI852/4TR-ND.
3 AMP 600PIV FAST RECOVERY DIODE - GI856/4
Order '3 amp 600piv fast recovery diode - GI856/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI856/4CT-ND.
3 AMP 600PIV FAST RECOVERY DIODE - GI856/4
Order '3 amp 600piv fast recovery diode - GI856/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI856/4TR-ND.
5 AMP 100PIV FAST RECOVERY DIODE - GI821/4
Order '5 amp 100piv fast recovery diode - GI821/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI821/4CT-ND.
5 AMP 100PIV FAST RECOVERY DIODE - GI821/4
Order '5 amp 100piv fast recovery diode - GI821/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI821/4TR-ND.
5 AMP 600PIV FAST RECOVERY DIODE - GI826/4
Order '5 amp 600piv fast recovery diode - GI826/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI826/4CT-ND.
5 AMP 600PIV FAST RECOVERY DIODE - GI826/4
Order '5 amp 600piv fast recovery diode - GI826/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI826/4TR-ND.
3 AMP 50 PIV FAST RECOVERY DIODE - GI850/4
Order '3 amp 50 piv fast recovery diode - GI850/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number GI850/4CT-ND.
Send this link via E-Mail
Help With This Screen