Keywords:





BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R - Audio Products

Digi-Key Part Number 668-1069-1-ND
Price Break
1
10
100
500
Unit Price
4.47000
3.72500
2.98000
2.60750
Extended Price
4.47
37.25
298.00
1303.75
Manufacturer Part NumberSMT-0825-T-2-R
DescriptionBUZZER MAGNETIC 3.6V 8.5MM SMD
Quantity Available 1389
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSMT-0825-T-2-R
VendorPUI Audio (VA)
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeSurface Mount
Capacitance @ Frequency-
Frequency2.7kHz
PackagingCut Tape (CT)
Operating Mode-
Voltage Range2.5 ~ 4.5Vp-p
Voltage - Rated 3.6Vp-p
Current Rating90mA
Size / DimensionSquare - 8.5mm L x 8.5mm W x 3mm H
TerminationSolder Pads
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMT 0825 T 2 R
SMT0825T2R
668 1069 1 ND
66810691ND
668-1069-1

SMT-0825-T-2-R Specification Sheet

Image of BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R

BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R (668-1069-1-ND) - Audio Products

Related parts Audio Products:
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1067-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1067-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1069-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1069-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1067-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1069-6-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1068-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1068-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1070-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1070-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0827-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0827-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1072-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0827-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0827-S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1072-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-1027-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-1027-S-2-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1081-1-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-1027-S-2-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-1027-S-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1081-2-ND.
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R
 Order 'buzzer magnetic 3.6v 8.5mm smd - SMT-0825-S-4-R' online from Digi-Key. Manufactured by PUI Audio (VA). Digi-Key part number 668-1068-6-ND.

Send this link via E-Mail
Help With This Screen

BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-S-4-R Next: BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R
BUZZER MAGNETIC 3.6V 8.5MM SMD - SMT-0825-T-2-R