DIODE SINGLE 30V DO-35 - FDH700 - Discrete Semiconductor Products
| Digi-Key Part Number | FDH700-ND |
2000 |
.03132 |
Extended Price
62.64 |
| Manufacturer Part Number | FDH700 | |||
| Description | DIODE SINGLE 30V DO-35 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDH700 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 150mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 50mA |
| Reverse Recovery Time (trr) | 900ps |
| Current - Reverse Leakage @ Vr | 50nA @ 20V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-35, DO-204AH, Axial |
| Packaging | Bulk |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDH700 FDH700 |
FDH700 Specification Sheet
DIODE SINGLE 30V DO-35 - FDH700 (FDH700-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SINGLE 30V DO-35 - FDH700
Order 'diode single 30v do-35 - FDH700' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH700-ND.
DIODE SINGLE 30V DO-35 - FDH700_T50R
Order 'diode single 30v do-35 - FDH700_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH700_T50R-ND.
DIODE HI CONDUCTANCE 30V DO-35 - 1N456A
Order 'diode hi conductance 30v do-35 - 1N456A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N456A-ND.
DIODE HI CONDUCTANCE 30V DO-35 - 1N456A_T50R
Order 'diode hi conductance 30v do-35 - 1N456A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N456A_T50R-ND.
DIODE HI CONDUCTANCE 30V DO-35 - 1N456ATR
Order 'diode hi conductance 30v do-35 - 1N456ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N456ATR-ND.
DIODE ZENER 30V 500MW DO-35 - 1N5256B
Order 'diode zener 30v 500mw do-35 - 1N5256B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5256B-ND.
DIODE ZENER 30V 500MW DO-35 - 1N5256B_T26A
Order 'diode zener 30v 500mw do-35 - 1N5256B_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5256B_T26A-ND.
DIODE ZENER 30V 500MW DO-35 - 1N5256B_T50A
Order 'diode zener 30v 500mw do-35 - 1N5256B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5256B_T50A-ND.
DIODE ZENER 30V 500MW DO-35 - 1N5256B_T50R
Order 'diode zener 30v 500mw do-35 - 1N5256B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5256B_T50R-ND.
DIODE ZENER 30V 500MW DO-35 - 1N5256BTR
Order 'diode zener 30v 500mw do-35 - 1N5256BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5256BTRFS-ND.
DIODE ZENER 30V 500MW DO-35 - 1N6011B
Order 'diode zener 30v 500mw do-35 - 1N6011B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6011B-ND.
DIODE ZENER 30V 500MW DO-35 - 1N6011B_T50A
Order 'diode zener 30v 500mw do-35 - 1N6011B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6011B_T50A-ND.
DIODE ZENER 30V 500MW DO-35 - 1N6011B_T50R
Order 'diode zener 30v 500mw do-35 - 1N6011B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6011B_T50R-ND.
DIODE ZENER 30V 500MW DO-35 - 1N972B
Order 'diode zener 30v 500mw do-35 - 1N972B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N972B-ND.
DIODE ZENER 30V 500MW DO-35 - 1N972B_T50A
Order 'diode zener 30v 500mw do-35 - 1N972B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N972B_T50A-ND.
Send this link via E-Mail
Help With This Screen
