MODULE DIODE 25A 480VAC - F1827D1200
| Digi-Key Part Number | F1827D1200-ND |
5 |
26.66400 |
Extended Price
133.32 |
| Manufacturer Part Number | F1827D1200 | |||
| Description | MODULE DIODE 25A 480VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1827D1200 |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 480V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 25A |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1827D1200 F1827D1200 |
F1827D1200 Specification Sheet
MODULE DIODE 25A 480VAC - F1827D1200 (F1827D1200-ND)
Related parts :MODULE DIODE 25A 480VAC - F1827D1200
Order 'module diode 25a 480vac - F1827D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1200-ND.
MODULE DIODE 105A 480VAC - F18107D1200
Order 'module diode 105a 480vac - F18107D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F18107D1200-ND.
MODULE DIODE 25A 380VAC - F1827D1000
Order 'module diode 25a 380vac - F1827D1000' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1000-ND.
MODULE DIODE 25A 530VAC - F1827D1400
Order 'module diode 25a 530vac - F1827D1400' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1400-ND.
MODULE DIODE 25A 600VAC - F1827D1600
Order 'module diode 25a 600vac - F1827D1600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D1600-ND.
MODULE DIODE 25A 240VAC - F1827D600
Order 'module diode 25a 240vac - F1827D600' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827D600-ND.
MODULE DIODE 40A 480VAC - F1842D1200
Order 'module diode 40a 480vac - F1842D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1842D1200-ND.
MODULE DIODE 55A 480VAC - F1857D1200
Order 'module diode 55a 480vac - F1857D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1857D1200-ND.
MODULE DIODE 90A 480VAC - F1892D1200
Order 'module diode 90a 480vac - F1892D1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1892D1200-ND.
MODULE DIODE 170A 480VAC - EFG15F
Order 'module diode 170a 480vac - EFG15F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1663-ND.
MODULE SCR/DIODE 25A 480VAC - F1827CAH1200
Order 'module scr/diode 25a 480vac - F1827CAH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CAH1200-ND.
MODULE SCR/DIODE 25A 480VAC - F1827CCH1200
Order 'module scr/diode 25a 480vac - F1827CCH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827CCH1200-ND.
MODULE SCR/DIODE 25A 480VAC - F1827DH1200
Order 'module scr/diode 25a 480vac - F1827DH1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827DH1200-ND.
MODULE SCR/DIODE 25A 480VAC - F1827HD1200
Order 'module scr/diode 25a 480vac - F1827HD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827HD1200-ND.
MODULE SCR/DIODE 25A 480VAC - F1827SD1200
Order 'module scr/diode 25a 480vac - F1827SD1200' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number F1827SD1200-ND.
Send this link via E-Mail
Help With This Screen