DIODE GP FAST 2A 200V DO-214AC - ES2D-TP - Discrete Semiconductor Products
| Digi-Key Part Number | ES2D-TPTR-ND |
3000 |
.13300 |
Extended Price
399.00 |
| Manufacturer Part Number | ES2D-TP | |||
| Description | DIODE GP FAST 2A 200V DO-214AC | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ES2D-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 975mV @ 2A |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 5µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ES2D TP ES2DTP ES2D TPTR ND ES2DTPTRND ES2D-TPTR |
ES2D-TP Specification Sheet
DIODE GP FAST 2A 200V DO-214AC - ES2D-TP (ES2D-TPTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE GP FAST 2A 200V DO-214AC - ES2D-TP
Order 'diode gp fast 2a 200v do-214ac - ES2D-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2D-TPCT-ND.
DIODE GP FAST 2A 200V DO-214AC - ES2D-TP
Order 'diode gp fast 2a 200v do-214ac - ES2D-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2D-TPDKR-ND.
DIODE GP FAST 2A 200V DO-214AC - ES2D-TP
Order 'diode gp fast 2a 200v do-214ac - ES2D-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES2D-TPTR-ND.
DIODE GP FAST 2A 50V DO-214AC - ES2A-TP
Order 'diode gp fast 2a 50v do-214ac - ES2A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2A-TPCT-ND.
DIODE GP FAST 2A 50V DO-214AC - ES2A-TP
Order 'diode gp fast 2a 50v do-214ac - ES2A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2A-TPDKR-ND.
DIODE GP FAST 2A 50V DO-214AC - ES2A-TP
Order 'diode gp fast 2a 50v do-214ac - ES2A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES2A-TPTR-ND.
DIODE GP FAST 2A 100V DO-214AC - ES2B-TP
Order 'diode gp fast 2a 100v do-214ac - ES2B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2B-TPCT-ND.
DIODE GP FAST 2A 100V DO-214AC - ES2B-TP
Order 'diode gp fast 2a 100v do-214ac - ES2B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2B-TPDKR-ND.
DIODE GP FAST 2A 100V DO-214AC - ES2B-TP
Order 'diode gp fast 2a 100v do-214ac - ES2B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES2B-TPTR-ND.
DIODE GP FAST 2A 150V DO-214AC - ES2C-TP
Order 'diode gp fast 2a 150v do-214ac - ES2C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2C-TPCT-ND.
DIODE GP FAST 2A 150V DO-214AC - ES2C-TP
Order 'diode gp fast 2a 150v do-214ac - ES2C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES2C-TPDKR-ND.
DIODE GP FAST 2A 150V DO-214AC - ES2C-TP
Order 'diode gp fast 2a 150v do-214ac - ES2C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES2C-TPTR-ND.
DIODE SUPER FAST 2A 200V SMA - ES2DA-13-F
Order 'diode super fast 2a 200v sma - ES2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2DA-FDICT-ND.
DIODE SUPER FAST 2A 200V SMA - ES2DA-13-F
Order 'diode super fast 2a 200v sma - ES2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES2DA-FDITR-ND.
DIODE FAST 2A 200V DO-214AC - CEFA203-G
Order 'diode fast 2a 200v do-214ac - CEFA203-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1146-1-ND.
Send this link via E-Mail
Help With This Screen
