DIODE FAST REC 1A 1000V DO214AC - ES1M-TP - Discrete Semiconductor Products
| Digi-Key Part Number | ES1M-TPCT-ND |
1 10 100 250 500 1000 |
.43000 .30200 .19800 .14852 .13500 .10800 |
Extended Price
0.43 3.02 19.80 37.13 67.50 108.00 |
| Manufacturer Part Number | ES1M-TP | |||
| Description | DIODE FAST REC 1A 1000V DO214AC | |||
| Quantity Available | 13193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ES1M-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.7V @ 1A |
| Reverse Recovery Time (trr) | 100ns |
| Current - Reverse Leakage @ Vr | 5µA @ 1000V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ES1M TP ES1MTP ES1M TPCT ND ES1MTPCTND ES1M-TPCT |
ES1M-TP Specification Sheet
DIODE FAST REC 1A 1000V DO214AC - ES1M-TP (ES1M-TPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST REC 1A 1000V DO214AC - ES1M-TP
Order 'diode fast rec 1a 1000v do214ac - ES1M-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1M-TPCT-ND.
DIODE FAST REC 1A 1000V DO214AC - ES1M-TP
Order 'diode fast rec 1a 1000v do214ac - ES1M-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1M-TPTR-ND.
DIODE FAST REC 1A 1000V DO214AC - ES1M-TP
Order 'diode fast rec 1a 1000v do214ac - ES1M-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1M-TPDKR-ND.
DIODE FAST REC 1A 50V DO214AC - ES1A-TP
Order 'diode fast rec 1a 50v do214ac - ES1A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1A-TPCT-ND.
DIODE FAST REC 1A 50V DO214AC - ES1A-TP
Order 'diode fast rec 1a 50v do214ac - ES1A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1A-TPTR-ND.
DIODE FAST REC 1A 100V DO214AC - ES1B-TP
Order 'diode fast rec 1a 100v do214ac - ES1B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1B-TPCT-ND.
DIODE FAST REC 1A 100V DO214AC - ES1B-TP
Order 'diode fast rec 1a 100v do214ac - ES1B-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1B-TPTR-ND.
DIODE FAST REC 1A 200V DO214AC - ES1D-TP
Order 'diode fast rec 1a 200v do214ac - ES1D-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1D-TPCT-ND.
DIODE FAST REC 1A 200V DO214AC - ES1D-TP
Order 'diode fast rec 1a 200v do214ac - ES1D-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1D-TPTR-ND.
DIODE FAST REC 1A 400V DO214AC - ES1G-TP
Order 'diode fast rec 1a 400v do214ac - ES1G-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1G-TPCT-ND.
DIODE FAST REC 1A 400V DO214AC - ES1G-TP
Order 'diode fast rec 1a 400v do214ac - ES1G-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1G-TPTR-ND.
DIODE FAST REC 1A 600V DO214AC - ES1J-TP
Order 'diode fast rec 1a 600v do214ac - ES1J-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1J-TPCT-ND.
DIODE FAST REC 1A 600V DO214AC - ES1J-TP
Order 'diode fast rec 1a 600v do214ac - ES1J-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1J-TPTR-ND.
DIODE FAST REC 1A 800V DO214AC - ES1K-TP
Order 'diode fast rec 1a 800v do214ac - ES1K-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number ES1K-TPCT-ND.
DIODE FAST REC 1A 800V DO214AC - ES1K-TP
Order 'diode fast rec 1a 800v do214ac - ES1K-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number ES1K-TPTR-ND.
Send this link via E-Mail
Help With This Screen
