RECTIFIER BRIDGE 1A 200V 4-DIP - EDF1DM/45 - Discrete Semiconductor Products
| Digi-Key Part Number | EDF1DM/45-ND |
5000 |
.67220 |
Extended Price
3361.00 |
| Manufacturer Part Number | EDF1DM/45 | |||
| Description | RECTIFIER BRIDGE 1A 200V 4-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDF1DM/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | DF-M |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 1A |
| Voltage - Peak Reverse (Max) | 200V |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| Other Names |
EDF1DM 45 EDF1DM45 |
EDF1DM/45 Specification Sheet
RECTIFIER BRIDGE 1A 200V 4-DIP - EDF1DM/45 (EDF1DM/45-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:RECTIFIER BRIDGE 1A 200V 4-DIP - EDF1DM/45
Order 'rectifier bridge 1a 200v 4-dip - EDF1DM/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1DM/45-ND.
RECTIFIER BRIDGE 1A 800V 4-DIP - DF08M/45
Order 'rectifier bridge 1a 800v 4-dip - DF08M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF08M/45GI-ND.
RECTIFIER BRIDGE 1A 50V 4-DIP - DF005M/45
Order 'rectifier bridge 1a 50v 4-dip - DF005M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF005M/45GI-ND.
RECTIFIER BRIDGE 1A 200V SMD - EDF1DS/45
Order 'rectifier bridge 1a 200v smd - EDF1DS/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1DS/45-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S-E3/45
Order 'rectifier bridge 1amp 200v dfs - DF02S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02S-E3/45GI-ND.
RECTIFIER BRIDGE 6A 200V GBU - GBU6D-E3/45
Order 'rectifier bridge 6a 200v gbu - GBU6D-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU6D-E3/45-ND.
RECTIFIER BRIDGE 1.0A 200V 4DIP - DF02M/45
Order 'rectifier bridge 1.0a 200v 4dip - DF02M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02M/45GI-ND.
RECTIFIER BRIDGE 1A 800V SMD - DF08S/27
Order 'rectifier bridge 1a 800v smd - DF08S/27' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF08S/27GI-ND.
RECTIFIER BRIDGE 1A 1000V SMD - DF10S/27
Order 'rectifier bridge 1a 1000v smd - DF10S/27' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF10S/27GI-ND.
RECTIFIER BRIDGE 1A 100V SMD - DF1501S/27
Order 'rectifier bridge 1a 100v smd - DF1501S/27' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF1501S/27GI-ND.
RECTIFIER BRIDGE 1A 50V SMD - EDF1AS/27
Order 'rectifier bridge 1a 50v smd - EDF1AS/27' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EDF1AS/27-ND.
RECTIFIER BRIDGE 2A 200V KBPM - 2KBP02M/1
Order 'rectifier bridge 2a 200v kbpm - 2KBP02M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP02M/1GI-ND.
RECTIFIER BRIDGE 2A 200V KBPM - 2KBP02M-E4/51
Order 'rectifier bridge 2a 200v kbpm - 2KBP02M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP02M-E4/51GI-ND.
RECTIFIER BRIDGE 1A 50V SMD - DF005S/27
Order 'rectifier bridge 1a 50v smd - DF005S/27' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF005S/27GI-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S/77
Order 'rectifier bridge 1amp 200v dfs - DF02S/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number DF02S/77GICT-ND.
Send this link via E-Mail
Help With This Screen