Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F - Discrete Semiconductor Products

Digi-Key Part Number DL4936-FDITR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.10400
.09425
.08645
.08288
.08125
Extended Price
520.00
942.50
2161.25
4144.00
8125.00
Manufacturer Part NumberDL4936-13-F
DescriptionDIODE FAST REC 400V 1A SMD MELF
Quantity Available 50000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDL4936-13-F
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)400V
Current - Average Rectified (Io)1A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If1.2V @ 1A
Reverse Recovery Time (trr)200ns
Current - Reverse Leakage @ Vr5µA @ 400V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeSurface Mount
Package / CaseMELF (DL-41)
PackagingTape & Reel (TR)
Capacitance @ Vr, F15pF @ 4V, 1MHz
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DL4936 13 F
DL493613F
DL4936 FDITR ND
DL4936FDITRND
DL4936-FDITR

DL4936-13-F Specification Sheet

Image of DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F

DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F (DL4936-FDITR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
 Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDICT-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
 Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936-FDITR-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
 Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDIDKR-ND.
RECT FAST REC 400V 1A SMD MELF - DL4936-13
 Order 'rect fast rec 400v 1a smd melf - DL4936-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936DICT-ND.
RECT FST REC 400V 1A SMD MELF - DL4936-13
 Order 'rect fst rec 400v 1a smd melf - DL4936-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936DITR-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
 Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4933-FDICT-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
 Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4933-FDITR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
 Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDICT-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
 Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDITR-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
 Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937-FDICT-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
 Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4937-FDITR-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
 Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937-FDIDKR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
 Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDIDKR-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
 Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4933-FDIDKR-ND.
RECT FAST REC 50V 1A SMD MELF - DL4933-13
 Order 'rect fast rec 50v 1a smd melf - DL4933-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4933DICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F Next: DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F