RECT FAST REC 200V 1A SMD MELF - DL4935-13 - Discrete Semiconductor Products
| Digi-Key Part Number | DL4935DKR-ND |
1 10 100 1000 |
.46000 .35800 .24700 .14950 |
Extended Price
0.46 3.58 24.70 149.50 |
| Manufacturer Part Number | DL4935-13 | |||
| Description | RECT FAST REC 200V 1A SMD MELF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DL4935-13 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 1A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Reverse Recovery Time (trr) | 200ns |
| Current - Reverse Leakage @ Vr | 5µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | MELF (DL-41) |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DL4935 13 DL493513 DL4935DKR ND DL4935DKRND DL4935DKR |
DL4935-13 Specification Sheet
RECT FAST REC 200V 1A SMD MELF - DL4935-13 (DL4935DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :RECT FAST REC 200V 1A SMD MELF - DL4935-13
Order 'rect fast rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935DICT-ND.
RECT FAST REC 200V 1A SMD MELF - DL4935-13
Order 'rect fast rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935DKR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDICT-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDITR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDIDKR-ND.
RECT FST REC 200V 1A SMD MELF - DL4935-13
Order 'rect fst rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935DITR-ND.
RECT FAST REC 50V 1A SMD MELF - DL4933-13
Order 'rect fast rec 50v 1a smd melf - DL4933-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4933DICT-ND.
RECT FAST REC 100V 1A SMD MELF - DL4934-13
Order 'rect fast rec 100v 1a smd melf - DL4934-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4934DICT-ND.
RECT FAST REC 400V 1A SMD MELF - DL4936-13
Order 'rect fast rec 400v 1a smd melf - DL4936-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936DICT-ND.
RECT FAST REC 600V 1A SMD MELF - DL4937-13
Order 'rect fast rec 600v 1a smd melf - DL4937-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937DICT-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4933-FDICT-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4933-FDITR-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4936-FDICT-ND.
DIODE FAST REC 400V 1A SMD MELF - DL4936-13-F
Order 'diode fast rec 400v 1a smd melf - DL4936-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4936-FDITR-ND.
DIODE FAST REC 600V 1A SMD MELF - DL4937-13-F
Order 'diode fast rec 600v 1a smd melf - DL4937-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4937-FDICT-ND.
Send this link via E-Mail
Help With This Screen