DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DFLS1200DITR-ND |
3000 6000 12000 27000 51000 |
.30800 .29260 .28600 .27500 .27060 |
Extended Price
924.00 1755.60 3432.00 7425.00 13800.60 |
| Manufacturer Part Number | DFLS1200-7 | |||
| Description | DIODE SCHOTTKY 1A 200V PWRDI 123 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFLS1200-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 1A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 850mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | PowerDI 123 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 23pF @ 5V, 1MHz |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DFLS1200 7 DFLS12007 DFLS1200DITR ND DFLS1200DITRND DFLS1200DITR |
DFLS1200-7 Specification Sheet
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7 (DFLS1200DITR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS1200DICT-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS1200DIDKR-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1200DICT-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1200DITR-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1200DIDKR-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS220LDIDKR-ND.
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS230DIDKR-ND.
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230L-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS230LDIDKR-ND.
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230LH-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230LH-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS230LHDIDKR-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1400DIDKR-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1400DICT-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1400DITR-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS220LDICT-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS220LDITR-ND.
Send this link via E-Mail
Help With This Screen