DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7 - Diodes, Rectifiers
| Digi-Key Part Number | DFLS1200DICT-ND |
1 10 100 250 500 1000 |
.99000 .77000 .66000 .61600 .55000 .44000 |
Extended Price
0.99 7.70 66.00 154.00 275.00 440.00 |
| Manufacturer Part Number | DFLS1200-7 | |||
| Description | DIODE SCHOTTKY 1A 200V PWRDI 123 | |||
| Quantity Available | 3764 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFLS1200-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | PowerDI™123 |
| Diode Type | Schottky |
| Output Current | 1.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 850.00 mV @ 1.0 A |
| Reverse Leakage Current | 2.00 µA @ 200.0 V |
| Packaging | Cut Tape |
| Capacitance | 23.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 141.0 V [Max] |
| Surge Current | 40.00 A [Max] |
| Junction to Ambient | 132.000 °C/W [Nom] |
| Has Digi-Reel | TRUE |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Polarity | Standard |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DFLS1200 7 DFLS12007 DFLS1200DICT ND DFLS1200DICTND DFLS1200DICT |
DFLS1200-7 Specification Sheet
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7 (DFLS1200DICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DICT-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DIDKR-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1200DICT-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1200DITR-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1200DIDKR-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS220LDIDKR-ND.
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS230DIDKR-ND.
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230L-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS230LDIDKR-ND.
DIODE SCHOTTKY 2A 30V PWRDI 123 - DFLS230LH-7
Order 'diode schottky 2a 30v pwrdi 123 - DFLS230LH-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS230LHDIDKR-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1400DIDKR-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1400DICT-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1400DITR-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS220LDICT-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS220LDITR-ND.
Send this link via E-Mail
Help With This Screen