DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Cut Tape (CT) Diodes Inc (VA) Standard DFLR1400-7
| Digi-Key Part Number | DFLR1400DICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | DFLR1400-7 | |||
| Description | DIODE STD REC 1A 400V PWRDI 123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFLR1400-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 3µA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | PowerDI 123 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 10pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DFLR1400 7 DFLR14007 DFLR1400DICT ND DFLR1400DICTND DFLR1400DICT |
DFLR1400-7 Specification Sheet
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7 (DFLR1400DICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Cut Tape (CT) Diodes Inc (VA) Standard DFLR1400-7DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1400DICT-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1400DITR-ND.
DIODE STD REC 1A 400V PWRDI 123 - DFLR1400-7
Order 'diode std rec 1a 400v pwrdi 123 - DFLR1400-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1400DIDKR-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1200DICT-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1200DITR-ND.
DIODE STD REC 1A 200V PWRDI 123 - DFLR1200-7
Order 'diode std rec 1a 200v pwrdi 123 - DFLR1200-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLR1200DIDKR-ND.
DIODE STD REC 1A 400V A-405 - 1N4004GL-T
Order 'diode std rec 1a 400v a-405 - 1N4004GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4004GL-T-ND.
DIODE STD REC 1A 400V A-405 - 1N4004L-T
Order 'diode std rec 1a 400v a-405 - 1N4004L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4004L-T-ND.
DIODE SUP FAST 400V 1A PWRDI 123 - DFLU1400-7
Order 'diode sup fast 400v 1a pwrdi 123 - DFLU1400-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLU1400DITR-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
Order 'diode schottky 1a 200v pwrdi 123 - DFLS1200-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.
DIODE STD REC 1A 600V POWERDI123 - DFLR1600-7
Order 'diode std rec 1a 600v powerdi123 - DFLR1600-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLR1600-7DITR-ND.
DIODE FAST REC 1A 400V SMB - FR1G-13-F
Order 'diode fast rec 1a 400v smb - FR1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1G-FDIDKR-ND.
DIODE FAST REC 1A 400V DO-41 - 1N4936G-T
Order 'diode fast rec 1a 400v do-41 - 1N4936G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4936G-T-ND.
DIODE FAST REC 1A 400V A-405 - 1N4936GL-T
Order 'diode fast rec 1a 400v a-405 - 1N4936GL-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4936GL-T-ND.
DIODE FAST REC 1A 400V A-405 - 1N4936L-T
Order 'diode fast rec 1a 400v a-405 - 1N4936L-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4936L-T-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Cut Tape (CT) Diodes Inc (VA) Standard DFLR1400-7
Send this link via E-Mail
Help With This Screen
