RECTIFIER 800V 15A TO220 - D8015L56 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 9.5A 800V Littelfuse / Teccor Brand Thyristors Standard D8015L56
| Digi-Key Part Number | D8015L56-ND |
500 |
1.56170 |
Extended Price
780.85 |
| Manufacturer Part Number | D8015L56 | |||
| Description | RECTIFIER 800V 15A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D8015L56 |
| Vendor | Littelfuse / Teccor Brand Thyristors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 9.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 9.5A |
| Reverse Recovery Time (trr) | 4µs |
| Current - Reverse Leakage @ Vr | 100µA @ 800V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220 |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D8015L56 D8015L56 |
D8015L56 Specification Sheet
RECTIFIER 800V 15A TO220 - D8015L56 (D8015L56-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 9.5A 800V Littelfuse / Teccor Brand Thyristors Standard D8015L56RECTIFIER 800V 15A TO220 - D8015L56
Order 'rectifier 800v 15a to220 - D8015L56' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number D8015L56-ND.
RECTIFIER 800V 15A TO-220AB - D8015L
Order 'rectifier 800v 15a to-220ab - D8015L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number D8015L-ND.
SCR 800V 15A ISO TO220 - S8015L56
Order 'scr 800v 15a iso to220 - S8015L56' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8015L56-ND.
RECTIFIER 800V 20A TO-220 - D8020L
Order 'rectifier 800v 20a to-220 - D8020L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number D8020L-ND.
RECTIFIER 800V 25A TO-220AB - D8025L
Order 'rectifier 800v 25a to-220ab - D8025L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number D8025L-ND.
SCR ISOLATED 800V 15A TO-220AB - S8015L
Order 'scr isolated 800v 15a to-220ab - S8015L' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number S8015L-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5
Order 'triac 800v 15a iso to-220 - Q8015L5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015L5-ND.
TRIAC 800V 15A ISO TO-220 - Q8015L5TP
Order 'triac 800v 15a iso to-220 - Q8015L5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015L5TP-ND.
TRIAC 800V 15A SMT D2 PAK - Q8015N5RP
Order 'triac 800v 15a smt d2 pak - Q8015N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors (VA). Digi-Key part number Q8015N5RPCT-ND.
TRIAC 800V 15A SMT D2 PAK - Q8015N5RP
Order 'triac 800v 15a smt d2 pak - Q8015N5RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015N5RPTR-ND.
TRIAC 800V 15A TO-263 - Q8015N5TP
Order 'triac 800v 15a to-263 - Q8015N5TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015N5TP-ND.
TRIAC 800V 15A TO-220 - Q8015R5
Order 'triac 800v 15a to-220 - Q8015R5' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015R5-ND.
ALTERNISTORS 15AMP 800V TO-220A - Q8015R6
Order 'alternistors 15amp 800v to-220a - Q8015R6' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q8015R6-ND.
RECTIFIER 200V 15A TO-220 - D2015L52
Order 'rectifier 200v 15a to-220 - D2015L52' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number D2015L52-ND.
RECTIFIER 200V 15A TO-220 - D2015L53
Order 'rectifier 200v 15a to-220 - D2015L53' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number D2015L53-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 9.5A 800V Littelfuse / Teccor Brand Thyristors Standard D8015L56
Send this link via E-Mail
Help With This Screen
