Keywords:





DIODE SCHOTTKY 600V 10A TO263-2 - CSD10060G

Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060G

Digi-Key Part Number CSD10060G-ND
Price Break
1
50
100
500
1000
Unit Price
9.32000
8.89000
8.47000
8.09002
7.70000
Extended Price
9.32
444.50
847.00
4045.01
7700.00
Manufacturer Part NumberCSD10060G
DescriptionDIODE SCHOTTKY 600V 10A TO263-2
Quantity Available 1160
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060G
Technical/Catalog InformationCSD10060G
VendorCree Inc
CategoryDiscrete Semiconductor Products
Diode Type Silicon Carbide
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)16.5A
Voltage - Forward (Vf) (Max) @ If1.8V @ 10A
Reverse Recovery Time (trr)0ns
Current - Reverse Leakage @ Vr200µA @ 600V
SpeedNo Recovery Time > 500mA (Io)
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTube
Capacitance @ Vr, F550pF @ 0V, 1MHz
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSD10060G
CSD10060G

CSD10060G Specification Sheet

Image of DIODE SCHOTTKY 600V 10A TO263-2 - CSD10060G

DIODE SCHOTTKY 600V 10A TO263-2 - CSD10060G (CSD10060G-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060G
DIODE SCHOTTKY 600V 10A TO263-2 - CSD10060G
 Order 'diode schottky 600v 10a to263-2 - CSD10060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10060G-ND.
DIODE SCHOTTKY 600V 6A TO263-2 - CSD06060G
 Order 'diode schottky 600v 6a to263-2 - CSD06060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD06060G-ND.
DIODE SCHOTTKY 600V 6A TO220-2 - CSD06060A
 Order 'diode schottky 600v 6a to220-2 - CSD06060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD06060A-ND.
DIODE SCHOTTKY 600V 10A TO220-2 - CSD10060A
 Order 'diode schottky 600v 10a to220-2 - CSD10060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10060A-ND.
DIODE SCHOTTKY 600V 2A TO263-2 - CSD02060G
 Order 'diode schottky 600v 2a to263-2 - CSD02060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD02060G-ND.
DIODE SCHOTTKY 600V 10A TO220-2 - IDH10SG60C
 Order 'diode schottky 600v 10a to220-2 - IDH10SG60C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH10SG60C-ND.
DIODE SCHOT 600V 10A ZREC TO263 - C3D10060G
 Order 'diode schot 600v 10a zrec to263 - C3D10060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D10060G-ND.
DIODE SCHOT 600V 10A ZREC TO220 - C3D10060A
 Order 'diode schot 600v 10a zrec to220 - C3D10060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D10060A-ND.
DIODE SCHOTTKY 600V 1A TO220-2 - CSD01060A
 Order 'diode schottky 600v 1a to220-2 - CSD01060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD01060A-ND.
DIODE SCHOTTKY 600V 1A TO252-2 - CSD01060E
 Order 'diode schottky 600v 1a to252-2 - CSD01060E' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD01060E-ND.
DIODE SCHOTTKY 600V 2A TO220-2 - CSD02060A
 Order 'diode schottky 600v 2a to220-2 - CSD02060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD02060A-ND.
DIODE SCHOTTKY 600V 4A TO220-2 - CSD04060A
 Order 'diode schottky 600v 4a to220-2 - CSD04060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD04060A-ND.
DIODE SCHOTTKY 600V 4A TO252-2 - CSD04060E
 Order 'diode schottky 600v 4a to252-2 - CSD04060E' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD04060E-ND.
DIODE SCHOTTKY 300V 10A TO220-2 - CSD10030A
 Order 'diode schottky 300v 10a to220-2 - CSD10030A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10030A-ND.
DIODE SCHOTTKY 1200V 10A TO220-2 - C2D10120A
 Order 'diode schottky 1200v 10a to220-2 - C2D10120A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D10120A-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060G
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 600V 10A TO263-2 - CSD10060G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 600V 10A TO252-3 - IDD10SG60C Next: DIODE SCHOTTKY 600V 12A TO220-2 - IDH12SG60C
DIODE SCHOTTKY 600V 10A TO263-2 - CSD10060G