Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060A
DIODE SCHOTTKY 600V 10A TO220-2 - CSD10060A - Discrete Semiconductor Products
| Digi-Key Part Number | CSD10060A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CSD10060A | |||
| Description | DIODE SCHOTTKY 600V 10A TO220-2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSD10060A |
| Vendor | Cree Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Silicon Carbide |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 16.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.8V @ 10A |
| Reverse Recovery Time (trr) | 0ns |
| Current - Reverse Leakage @ Vr | 200µA @ 600V |
| Speed | No Recovery Time > 500mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-2 |
| Packaging | Tube |
| Capacitance @ Vr, F | 550pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSD10060A CSD10060A |
CSD10060A Specification Sheet
DIODE SCHOTTKY 600V 10A TO220-2 - CSD10060A (CSD10060A-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060ADiodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060A
Order 'diode schottky 600v 10a to220-2 - CSD10060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10060A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 600V Cree Inc Silicon Carbide CSD06060A
Order 'diode schottky 600v 6a to220-2 - CSD06060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD06060A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A (DC) 600V Infineon Technologies Schottky IDH10SG60C
Order 'diode schottky 600v 10a to220-2 - IDH10SG60C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH10SG60C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 600V Cree Inc Silicon Carbide CSD06060G
Order 'diode schottky 600v 6a to263-2 - CSD06060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD06060G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060G
Order 'diode schottky 600v 10a to263-2 - CSD10060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10060G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2.2A 600V Cree Inc Silicon Carbide CSD01060A
Order 'diode schottky 600v 1a to220-2 - CSD01060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD01060A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3.5A 600V Cree Inc Silicon Carbide CSD02060A
Order 'diode schottky 600v 2a to220-2 - CSD02060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD02060A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 7A 600V Cree Inc Silicon Carbide CSD04060A
Order 'diode schottky 600v 4a to220-2 - CSD04060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD04060A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 300V Cree Inc Silicon Carbide CSD10030A
Order 'diode schottky 300v 10a to220-2 - CSD10030A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10030A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 22A 1200V (1.2kV) Cree Inc Silicon Carbide C2D10120A
Order 'diode schottky 1200v 10a to220-2 - C2D10120A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D10120A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A (DC) 600V Infineon Technologies Silicon Carbide IDT10S60C
Order 'diode schottky 600v 10a to220-2 - IDT10S60C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDT10S60C-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 600V Cree Inc Silicon Carbide C3D10060A
Order 'diode schot 600v 10a zrec to220 - C3D10060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D10060A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 600V Cree Inc Silicon Carbide C3D10060G
Order 'diode schot 600v 10a zrec to263 - C3D10060G' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C3D10060G-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Cree Inc Silicon Carbide C2D05120A
Order 'diode schottky 1200v 5a to220-2 - C2D05120A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D05120A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2.2A 600V Cree Inc Silicon Carbide CSD01060E
Order 'diode schottky 600v 1a to252-2 - CSD01060E' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD01060E-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 16.5A 600V Cree Inc Silicon Carbide CSD10060A
Send this link via E-Mail
Help With This Screen
