DIODE SCHOTTKY 1200V 5A TO220-2 - C2D05120A
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Cree Inc Silicon Carbide C2D05120A
| Digi-Key Part Number | C2D05120A-ND |
1 50 100 500 1000 |
9.32000 8.89000 8.47000 8.09000 7.70000 |
Extended Price
9.32 444.50 847.00 4045.00 7700.00 |
| Manufacturer Part Number | C2D05120A | |||
| Description | DIODE SCHOTTKY 1200V 5A TO220-2 | |||
| Quantity Available | 12684 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2D05120A |
| Vendor | Cree Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Silicon Carbide |
| Voltage - DC Reverse (Vr) (Max) | 1200V (1.2kV) |
| Current - Average Rectified (Io) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 1.8V @ 5A |
| Reverse Recovery Time (trr) | 0ns |
| Current - Reverse Leakage @ Vr | 200µA @ 1200V |
| Speed | No Recovery Time > 500mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-2 |
| Packaging | Tube |
| Capacitance @ Vr, F | 455pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2D05120A C2D05120A |
C2D05120A Specification Sheet
DIODE SCHOTTKY 1200V 5A TO220-2 - C2D05120A (C2D05120A-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Cree Inc Silicon Carbide C2D05120ADIODE SCHOTTKY 1200V 5A TO220-2 - C2D05120A
Order 'diode schottky 1200v 5a to220-2 - C2D05120A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D05120A-ND.
DIODE SCHOTTKY 1200V 5A TO220-2 - IDH05S120
Order 'diode schottky 1200v 5a to220-2 - IDH05S120' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH05S120-ND.
DIODE SCHOTTKY 1200V 10A TO220-2 - C2D10120A
Order 'diode schottky 1200v 10a to220-2 - C2D10120A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D10120A-ND.
DIODE SCHOTTKY 1200V 2A TO220-2 - IDH02SG120
Order 'diode schottky 1200v 2a to220-2 - IDH02SG120' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH02SG120-ND.
DIODE SCHOTTKY 600V 5A TO220-2 - IDH05SG60C
Order 'diode schottky 600v 5a to220-2 - IDH05SG60C' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH05SG60C-ND.
DIODE SCHOTTKY 1200V 10A TO220-2 - IDH10S120
Order 'diode schottky 1200v 10a to220-2 - IDH10S120' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH10S120-ND.
DIODE SCHOTTKY 1200V 15A TO220-2 - IDH15S120
Order 'diode schottky 1200v 15a to220-2 - IDH15S120' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDH15S120-ND.
DIODE SCHOTTKY 600V 1A TO220-2 - CSD01060A
Order 'diode schottky 600v 1a to220-2 - CSD01060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD01060A-ND.
DIODE SCHOTTKY 600V 2A TO220-2 - CSD02060A
Order 'diode schottky 600v 2a to220-2 - CSD02060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD02060A-ND.
DIODE SCHOTTKY 600V 4A TO220-2 - CSD04060A
Order 'diode schottky 600v 4a to220-2 - CSD04060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD04060A-ND.
DIODE SCHOTTKY 600V 6A TO220-2 - CSD06060A
Order 'diode schottky 600v 6a to220-2 - CSD06060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD06060A-ND.
DIODE SCHOTTKY 300V 10A TO220-2 - CSD10030A
Order 'diode schottky 300v 10a to220-2 - CSD10030A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10030A-ND.
DIODE SCHOTTKY 600V 10A TO220-2 - CSD10060A
Order 'diode schottky 600v 10a to220-2 - CSD10060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD10060A-ND.
DIODE SCHOTTKY 8A 600V TO220-2 - CSD08060A
Order 'diode schottky 8a 600v to220-2 - CSD08060A' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number CSD08060A-ND.
DIODE SCHOTTKY 1200V 2x5A TO-247 - C2D10120D
Order 'diode schottky 1200v 2x5a to-247 - C2D10120D' online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D10120D-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 10A 1200V (1.2kV) Cree Inc Silicon Carbide C2D05120A
Send this link via E-Mail
Help With This Screen
