Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1000V (1kV) Vishay/General Semiconductor Avalanche BYG21M/54
DIODE AVALANCHE 1.5A 1000V SMD - BYG21M/54 - Discrete Semiconductor Products
| Digi-Key Part Number | BYG21M/54-ND |
4500 |
.10540 |
Extended Price
474.30 |
| Manufacturer Part Number | BYG21M/54 | |||
| Description | DIODE AVALANCHE 1.5A 1000V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYG21M/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Avalanche |
| Voltage - DC Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 1.5A |
| Reverse Recovery Time (trr) | 120ns |
| Current - Reverse Leakage @ Vr | 1µA @ 1000V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| Other Names |
BYG21M 54 BYG21M54 |
BYG21M/54 Specification Sheet
DIODE AVALANCHE 1.5A 1000V SMD - BYG21M/54 (BYG21M/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1000V (1kV) Vishay/General Semiconductor Avalanche BYG21M/54Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1000V (1kV) Vishay/General Semiconductor Avalanche BYG21M/54
Order 'diode avalanche 1.5a 1000v smd - BYG21M/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21M/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor Avalanche BYG20J/54
Order 'diode avalanche 1.5a 600v smd - BYG20J/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20J/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 50V Vishay/General Semiconductor (VA) Standard S2A/54
Order 'rectifier 50v 1.5a d0214aa smd - S2A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2A/54GICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 200V Vishay/General Semiconductor (VA) Standard S2D/54
Order 'rectifier 200v 1.5a d0214aa smd - S2D/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2D/54GICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Vishay/General Semiconductor Standard UF4007-E3/54
Order 'diode fast 1a 1000v do-204al - UF4007-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4007-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 1000V (1kV) Vishay/General Semiconductor Standard UF5408-E3/54
Order 'diode fast 3a 1000v do-201ad - UF5408-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF5408-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor (VA) Standard GL41D/54
Order 'rectifier 200v 1a do213ab smd - GL41D/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number GL41D/54GICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 600V Vishay/General Semiconductor (VA) Standard S2J-E3/52T
Order 'diode gpp 1.5a 600v smb - S2J-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S2J-E3/52TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 40V Vishay/General Semiconductor Schottky SB040/54
Order 'diode schottky .6a 40v mpg06 - SB040/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SB040/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 30V Vishay/General Semiconductor (VA) Schottky SL13-E3/61T
Order 'diode schottky 1.5a 30v sma - SL13-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL13-E3/61TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYM10-400/1
Order 'diode fast 1a 400v smd - BYM10-400/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM10-400/1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34D/1
Order 'diode fast .5a 200v smd - EGL34D/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34D/1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 400V Vishay/General Semiconductor Standard GL34G/1
Order 'diode fast .5a 400v smd - GL34G/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GL34G/1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1000V (1kV) NXP Semiconductors (VA) Avalanche BYD37M,115
Order 'diode aval gpp 1.5a 1000v sod87 - BYD37M,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1664-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 1000V (1kV) Vishay/General Semiconductor Standard P600M-E3/54
Order 'diode gen purp 6a 1000v axial - P600M-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600M-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 1000V (1kV) Vishay/General Semiconductor Avalanche BYG21M/54
Send this link via E-Mail
Help With This Screen
