DIODE AVALANCHE 1.5A 600V SMD - BYG20J/54 - Discrete Semiconductor Products
| Digi-Key Part Number | BYG20J/54-ND |
4500 |
.10744 |
Extended Price
483.48 |
| Manufacturer Part Number | BYG20J/54 | |||
| Description | DIODE AVALANCHE 1.5A 600V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYG20J/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Avalanche |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.4V @ 1.5A |
| Reverse Recovery Time (trr) | 75ns |
| Current - Reverse Leakage @ Vr | 1µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| Other Names |
BYG20J 54 BYG20J54 |
BYG20J/54 Specification Sheet
DIODE AVALANCHE 1.5A 600V SMD - BYG20J/54 (BYG20J/54-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE AVALANCHE 1.5A 600V SMD - BYG20J/54
Order 'diode avalanche 1.5a 600v smd - BYG20J/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG20J/54-ND.
DIODE AVALANCHE 1.5A 1000V SMD - BYG21M/54
Order 'diode avalanche 1.5a 1000v smd - BYG21M/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21M/54-ND.
DIODE AVALANCHE 1.5A 600V SMC - AGP15-600-E3/54
Order 'diode avalanche 1.5a 600v smc - AGP15-600-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number AGP15-600-E3/54-ND.
DIODE AVALANCHE 1.5A 600V SMC - AGP15-600HE3/54
Order 'diode avalanche 1.5a 600v smc - AGP15-600HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number AGP15-600HE3/54-ND.
DIODE BRIDGE 1.5A 600V AXIAL - B380C1500G-E4/51
Order 'diode bridge 1.5a 600v axial - B380C1500G-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number B380C1500G-E4/51-ND.
DIODE GPP 1.5A 600V GBL - G2SB60-E3/51
Order 'diode gpp 1.5a 600v gbl - G2SB60-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G2SB60-E3/51-ND.
DIODE GPP 1.5A 600V GBL - G2SBA60-E3/51
Order 'diode gpp 1.5a 600v gbl - G2SBA60-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G2SBA60-E3/51-ND.
DIODE GPP 1.5A 600V GBL - G2SBA60L-E3/51
Order 'diode gpp 1.5a 600v gbl - G2SBA60L-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number G2SBA60L-E3/51-ND.
DIODE 1PH 15A 600V - GBPC1506-E4/51
Order 'diode 1ph 15a 600v - GBPC1506-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1506-E4/51-ND.
DIODE 1PH 15A 600V WIRE LEAD - GBPC1506W-E4/51
Order 'diode 1ph 15a 600v wire lead - GBPC1506W-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1506W-E4/51-ND.
DIODE GPP 1.5A 600V SMDIP - DF1506S-E3/77
Order 'diode gpp 1.5a 600v smdip - DF1506S-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF1506S-E3/77-ND.
DIODE GPP 1.5A 600V LOPRO SMDIP - DFL1506S-E3/77
Order 'diode gpp 1.5a 600v lopro smdip - DFL1506S-E3/77' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DFL1506S-E3/77-ND.
DIODE BRIDGE 1.5A 600V KBPM - 3N250-E4/51
Order 'diode bridge 1.5a 600v kbpm - 3N250-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 3N250-E4/51-ND.
DIODE BRIDGE 1.5A 600V KBPM - 3N250-E4/45
Order 'diode bridge 1.5a 600v kbpm - 3N250-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 3N250-E4/45-ND.
DIODE GPP 1.5A 600V SMDIP - DF1506S-E3/45
Order 'diode gpp 1.5a 600v smdip - DF1506S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF1506S-E3/45-ND.
Send this link via E-Mail
Help With This Screen
