Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8-600,127

DIODE RECT 600V 8A SOT78 - BYC8-600,127 - Discrete Semiconductor Products

Digi-Key Part Number BYC8-600,127-ND
Price Break
5000
Unit Price
.78250
Extended Price
3912.50
Manufacturer Part NumberBYC8-600,127
DescriptionDIODE RECT 600V 8A SOT78
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8-600,127
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8-600,127
Technical/Catalog InformationBYC8-600,127
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)8A
Voltage - Forward (Vf) (Max) @ If2.9V @ 8A
Reverse Recovery Time (trr)52ns
Current - Reverse Leakage @ Vr150µA @ 600V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220AC-2
PackagingTube
Capacitance @ Vr, F-
Drawing Number568; SOD59; ; 2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BYC8 600,127
BYC8600,127

BYC8-600,127 Specification Sheet

Image of DIODE RECT 600V 8A SOT78 - BYC8-600,127

DIODE RECT 600V 8A SOT78 - BYC8-600,127 (BYC8-600,127-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8-600,127
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8-600,127
 Order 'diode rect 600v 8a sot78 - BYC8-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYR29-600,127
 Order 'diode rect 600v 8a sod59 - BYR29-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYR29-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYR29X-600,127
 Order 'diode rect 600v 8a sod113 - BYR29X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYR29X-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BY229-600,127
 Order 'diode rect 600v 8a to-220ac - BY229-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8X-600,127
 Order 'diode rect 600v 8a to-220f - BYC8X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8X-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BY229X-600,127
 Order 'diode rect 200v 8a sod113 - BY229X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229X-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 600V NXP Semiconductors Standard BYC10-600,127
 Order 'diode rect 600v 10a sot78 - BYC10-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8B-600,118
 Order 'diode rect 600v 8a sot404 - BYC8B-600,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8B-600,118-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 9A 600V NXP Semiconductors Standard BYV29X-600,127
 Order 'diode rect 600v 7a sod113 - BYV29X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV29X-600,127-ND.
Triac Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BT137-600,127
 Order 'triac 600v 8a to220ab - BT137-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3656-5-ND.
Scr - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Sensitive Gate BT258-600R,127
 Order 'thyristor 600v 8a sot78 - BT258-600R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258-600R,127-ND.
Triac Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BT137-600G,127
 Order 'triac 600v 8a sot78 - BT137-600G,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137-600G,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 600V NXP Semiconductors Standard BYC10X-600,127
 Order 'diode rect 600v 10a to-220f - BYC10X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10X-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15A 600V NXP Semiconductors Standard BYC15-600,127
 Order 'diode rect 600v 15a to-220ac - BYC15-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15-600,127-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15A 600V NXP Semiconductors Standard BYC15X-600,127
 Order 'diode rect 600v 15a to-220f - BYC15X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15X-600,127-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V NXP Semiconductors Standard BYC8-600,127
Send this link via E-Mail
Help With This Screen

DIODE RECT 600V 8A SOT78 - BYC8-600,127
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE RECT 600V 8A SOT404 - BYC8B-600,118 Next: DIODE RECT 600V 8A TO-220AC - BY229-600,127
DIODE RECT 600V 8A SOT78 - BYC8-600,127