DIODE RECT 600V 10A SOT78 - BYC10-600,127 - Discrete Semiconductor Products
| Digi-Key Part Number | BYC10-600,127-ND |
5000 |
.50490 |
Extended Price
2524.50 |
| Manufacturer Part Number | BYC10-600,127 | |||
| Description | DIODE RECT 600V 10A SOT78 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYC10-600,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 2.9V @ 10A |
| Reverse Recovery Time (trr) | 55ns |
| Current - Reverse Leakage @ Vr | 200µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC-2 |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | 568; SOD59; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYC10 600,127 BYC10600,127 |
BYC10-600,127 Specification Sheet
DIODE RECT 600V 10A SOT78 - BYC10-600,127 (BYC10-600,127-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE RECT 600V 10A SOT78 - BYC10-600,127
Order 'diode rect 600v 10a sot78 - BYC10-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10-600,127-ND.
DIODE FAST 600V 10A TO220AB - BYC10-600CT,127
Order 'diode fast 600v 10a to220ab - BYC10-600CT,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1781-ND.
DIODE RECT 600V 10A TO-220F - BYC10X-600,127
Order 'diode rect 600v 10a to-220f - BYC10X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10X-600,127-ND.
DIODE RECT 600V 10A SOT404 - BYC10B-600,118
Order 'diode rect 600v 10a sot404 - BYC10B-600,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC10B-600,118-ND.
DIODE RECT 600V 8A SOT78 - BYC8-600,127
Order 'diode rect 600v 8a sot78 - BYC8-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8-600,127-ND.
DIODE RECT 600V 8A SOD59 - BYR29-600,127
Order 'diode rect 600v 8a sod59 - BYR29-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYR29-600,127-ND.
DIODE RECT 600V 8A SOD113 - BYR29X-600,127
Order 'diode rect 600v 8a sod113 - BYR29X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYR29X-600,127-ND.
DIODE RECT 600V 7A SOD113 - BYV29X-600,127
Order 'diode rect 600v 7a sod113 - BYV29X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYV29X-600,127-ND.
DIODE RECT 600V 8A TO-220AC - BY229-600,127
Order 'diode rect 600v 8a to-220ac - BY229-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BY229-600,127-ND.
DIODE RECT 600V 15A TO-220AC - BYC15-600,127
Order 'diode rect 600v 15a to-220ac - BYC15-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15-600,127-ND.
DIODE RECT 600V 15A TO-220F - BYC15X-600,127
Order 'diode rect 600v 15a to-220f - BYC15X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC15X-600,127-ND.
DIODE RECT 600V 20A TO-220AC - BYC20-600,127
Order 'diode rect 600v 20a to-220ac - BYC20-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC20-600,127-ND.
DIODE RECT 600V 20A TO-220F - BYC20X-600,127
Order 'diode rect 600v 20a to-220f - BYC20X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC20X-600,127-ND.
DIODE RECT 600V 5A TO-220F - BYC5X-600,127
Order 'diode rect 600v 5a to-220f - BYC5X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC5X-600,127-ND.
DIODE RECT 600V 8A TO-220F - BYC8X-600,127
Order 'diode rect 600v 8a to-220f - BYC8X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BYC8X-600,127-ND.
Send this link via E-Mail
Help With This Screen
