DIODE SWITCHING 400V SOT-89 - BAW78DE6327 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 1A (DC) 400V Infineon Technologies Standard BAW78DE6327
| Digi-Key Part Number | BAW78DINTR-ND |
5000 |
.12740 |
Extended Price
637.00 |
| Manufacturer Part Number | BAW78DE6327 | |||
| Description | DIODE SWITCHING 400V SOT-89 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAW78DE6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 1A |
| Reverse Recovery Time (trr) | 1µs |
| Current - Reverse Leakage @ Vr | 1µA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOT-89 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAW78DE6327 BAW78DE6327 BAW78DINTR ND BAW78DINTRND BAW78DINTR |
BAW78DE6327 Specification Sheet
DIODE SWITCHING 400V SOT-89 - BAW78DE6327 (BAW78DINTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A (DC) 400V Infineon Technologies Standard BAW78DE6327DIODE SWITCHING 400V SOT-89 - BAW78DE6327
Order 'diode switching 400v sot-89 - BAW78DE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW78DINTR-ND.
DIODE SWITCHING 400V SOT-89 - BAW78DE6327
Order 'diode switching 400v sot-89 - BAW78DE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAW78DINCT-ND.
DIODE SWITCHING 400V SOT-89 - BAW78DE6327
Order 'diode switching 400v sot-89 - BAW78DE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAW78DINDKR-ND.
IC SWITCH BIPOLAR SOT-89 - TLE4935G
Order 'ic switch bipolar sot-89 - TLE4935G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4935GINCT-ND.
IC SWITCH BIPOLAR SOT-89 - TLE4935G
Order 'ic switch bipolar sot-89 - TLE4935G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4935GINTR-ND.
IC SWITCH UNI/BIPOLAR SOT-89 - TLE4905G
Order 'ic switch uni/bipolar sot-89 - TLE4905G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4905GINTR-ND.
IC SWITCH UNI/BIPOLAR SOT-89 - TLE4905G
Order 'ic switch uni/bipolar sot-89 - TLE4905G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4905GINCT-ND.
IC SWITCH BIPOLAR DGTL SOT-89 - TLE4935G
Order 'ic switch bipolar dgtl sot-89 - TLE4935G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4935GINDKR-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327
Order 'diode switching 85v sot-23 - BAS16E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS16INCT-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327
Order 'diode switching 85v sot-23 - BAS16E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS16INTR-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INCT-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS21INTR-ND.
DIODE SWITCHING 75V SOT-23 - SMBD914E6327
Order 'diode switching 75v sot-23 - SMBD914E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SMBD914INCT-ND.
DIODE SWITCHING 75V SOT-23 - SMBD914E6327
Order 'diode switching 75v sot-23 - SMBD914E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SMBD914INTR-ND.
DIODE SWITCHING 80V SOT-23 - BAV70E6327
Order 'diode switching 80v sot-23 - BAV70E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV70INCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A (DC) 400V Infineon Technologies Standard BAW78DE6327
Send this link via E-Mail
Help With This Screen
