Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co Standard BAV21W-TP
DIODE GP 250V 200MA SOD123 - BAV21W-TP - Discrete Semiconductor Products
| Digi-Key Part Number | BAV21WTPMSTR-ND |
3000 |
.04700 |
Extended Price
141.00 |
| Manufacturer Part Number | BAV21W-TP | |||
| Description | DIODE GP 250V 200MA SOD123 | |||
| Quantity Available | 54000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV21W-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100nA @ 200V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV21W TP BAV21WTP BAV21WTPMSTR ND BAV21WTPMSTRND BAV21WTPMSTR |
BAV21W-TP Specification Sheet
DIODE GP 250V 200MA SOD123 - BAV21W-TP (BAV21WTPMSTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co Standard BAV21W-TPDiodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co (VA) Standard BAV21W-TP
Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co Standard BAV21W-TP
Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WTPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co (VA) Standard BAV21W-TP
Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co (VA) Standard BAV21WS-TP
Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co Standard BAV21WS-TP
Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WSTPMSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co (VA) Standard BAV21WS-TP
Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co (VA) Standard BAS21A-TP
Order 'diode switch 250v 200ma sot23 - BAS21A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21ATPMSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co Standard BAS21A-TP
Order 'diode switch 250v 200ma sot23 - BAS21A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS21ATPMSTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co (VA) Standard BAS21C-TP
Order 'diode switch 250v 200ma sot23 - BAS21C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21CTPMSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co Standard BAS21C-TP
Order 'diode switch 250v 200ma sot23 - BAS21C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS21CTPMSTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co (VA) Standard BAS21S-TP
Order 'diode switch 250v 200ma sot23 - BAS21S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21STPMSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co Standard BAS21S-TP
Order 'diode switch 250v 200ma sot23 - BAS21S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS21STPMSTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co (VA) Standard BAS21A-TP
Order 'diode switch 250v 200ma sot23 - BAS21A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21ATPMSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co (VA) Standard BAS21C-TP
Order 'diode switch 250v 200ma sot23 - BAS21C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21CTPMSDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 250V Micro Commercial Co (VA) Standard BAS21S-TP
Order 'diode switch 250v 200ma sot23 - BAS21S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21STPMSDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Micro Commercial Co Standard BAV21W-TP
Send this link via E-Mail
Help With This Screen
