Keywords:





DIODE GP 250V 200MA SOD323 - BAV21WS-TP - Discrete Semiconductor Products

Digi-Key Part Number BAV21WSTPMSTR-ND
Price Break
3000
Unit Price
.04700
Extended Price
141.00
Manufacturer Part NumberBAV21WS-TP
DescriptionDIODE GP 250V 200MA SOD323
Quantity Available 15000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAV21WS-TP
VendorMicro Commercial Co
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 200mA
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr100nA @ 200V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOD-323
PackagingTape & Reel (TR)
Capacitance @ Vr, F1.5pF @ 0V, 1MHz
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV21WS TP
BAV21WSTP
BAV21WSTPMSTR ND
BAV21WSTPMSTRND
BAV21WSTPMSTR

BAV21WS-TP Specification Sheet

Image of DIODE GP 250V 200MA SOD323 - BAV21WS-TP

DIODE GP 250V 200MA SOD323 - BAV21WS-TP (BAV21WSTPMSTR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
 Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSCT-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
 Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WSTPMSTR-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
 Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSDKR-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
 Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSCT-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
 Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WTPMSTR-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
 Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSDKR-ND.
DIODE GP 120V 200MA SOD323 - BAV19WS-TP
 Order 'diode gp 120v 200ma sod323 - BAV19WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV19WSTPMSCT-ND.
DIODE GP 120V 200MA SOD323 - BAV19WS-TP
 Order 'diode gp 120v 200ma sod323 - BAV19WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV19WSTPMSTR-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
 Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WSTPMSCT-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
 Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV20WSTPMSTR-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21A-TP
 Order 'diode switch 250v 200ma sot23 - BAS21A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21ATPMSCT-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21A-TP
 Order 'diode switch 250v 200ma sot23 - BAS21A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS21ATPMSTR-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21C-TP
 Order 'diode switch 250v 200ma sot23 - BAS21C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21CTPMSCT-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21C-TP
 Order 'diode switch 250v 200ma sot23 - BAS21C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAS21CTPMSTR-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21S-TP
 Order 'diode switch 250v 200ma sot23 - BAS21S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS21STPMSCT-ND.

Send this link via E-Mail
Help With This Screen

DIODE GP 250V 200MA SOD323 - BAV21WS-TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE GP 250V 200MA SOD323 - BAV21WS-TP Next: DIODE GP 250V 200MA SOD323 - BAV21WS-TP
DIODE GP 250V 200MA SOD323 - BAV21WS-TP