Keywords:





DIODE GP 200V 200MA SOD123 - BAV20W-TP - Discrete Semiconductor Products

Digi-Key Part Number BAV20WTPMSTR-ND
Price Break
3000
Unit Price
.04700
Extended Price
141.00
Manufacturer Part NumberBAV20W-TP
DescriptionDIODE GP 200V 200MA SOD123
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAV20W-TP
VendorMicro Commercial Co
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)150V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1.25V @ 200mA
Reverse Recovery Time (trr)50ns
Current - Reverse Leakage @ Vr100nA @ 150V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingTape & Reel (TR)
Capacitance @ Vr, F1.5pF @ 0V, 1MHz
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV20W TP
BAV20WTP
BAV20WTPMSTR ND
BAV20WTPMSTRND
BAV20WTPMSTR

BAV20W-TP Specification Sheet

Image of DIODE GP 200V 200MA SOD123 - BAV20W-TP

DIODE GP 200V 200MA SOD123 - BAV20W-TP (BAV20WTPMSTR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE GP 200V 200MA SOD123 - BAV20W-TP
 Order 'diode gp 200v 200ma sod123 - BAV20W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WTPMSCT-ND.
DIODE GP 200V 200MA SOD123 - BAV20W-TP
 Order 'diode gp 200v 200ma sod123 - BAV20W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV20WTPMSTR-ND.
DIODE GP 200V 200MA SOD123 - BAV20W-TP
 Order 'diode gp 200v 200ma sod123 - BAV20W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WTPMSDKR-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
 Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WSTPMSCT-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
 Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV20WSTPMSTR-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
 Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSCT-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
 Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WTPMSTR-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
 Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WSTPMSDKR-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
 Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSDKR-ND.
DIODE GP 120V 200MA SOD123 - BAV19W-TP
 Order 'diode gp 120v 200ma sod123 - BAV19W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV19WTPMSCT-ND.
DIODE GP 120V 200MA SOD123 - BAV19W-TP
 Order 'diode gp 120v 200ma sod123 - BAV19W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV19WTPMSTR-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
 Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSCT-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
 Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WSTPMSTR-ND.
DIODE GP 120V 200MA SOD123 - BAV19W-TP
 Order 'diode gp 120v 200ma sod123 - BAV19W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV19WTPMSDKR-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
 Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSDKR-ND.

Send this link via E-Mail
Help With This Screen

DIODE GP 200V 200MA SOD123 - BAV20W-TP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE GP 200V 200MA SOD123 - BAV20W-TP Next: DIODE GP 200V 200MA SOD123 - BAV20W-TP
DIODE GP 200V 200MA SOD123 - BAV20W-TP