DIODE GP 200V 200MA SOD323 - BAV20WS-TP
| Digi-Key Part Number | BAV20WSTPMSTR-ND |
3000 |
.04700 |
Extended Price
141.00 |
| Manufacturer Part Number | BAV20WS-TP | |||
| Description | DIODE GP 200V 200MA SOD323 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV20WS-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Current - Average Rectified (Io) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100nA @ 150V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV20WS TP BAV20WSTP BAV20WSTPMSTR ND BAV20WSTPMSTRND BAV20WSTPMSTR |
BAV20WS-TP Specification Sheet
DIODE GP 200V 200MA SOD323 - BAV20WS-TP (BAV20WSTPMSTR-ND)
Related parts :DIODE GP 200V 200MA SOD323 - BAV20WS-TP
Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WSTPMSCT-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV20WSTPMSTR-ND.
DIODE GP 200V 200MA SOD323 - BAV20WS-TP
Order 'diode gp 200v 200ma sod323 - BAV20WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WSTPMSDKR-ND.
DIODE GP 200V 200MA SOD123 - BAV20W-TP
Order 'diode gp 200v 200ma sod123 - BAV20W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WTPMSCT-ND.
DIODE GP 200V 200MA SOD123 - BAV20W-TP
Order 'diode gp 200v 200ma sod123 - BAV20W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV20WTPMSTR-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSCT-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WSTPMSTR-ND.
DIODE GP 200V 200MA SOD123 - BAV20W-TP
Order 'diode gp 200v 200ma sod123 - BAV20W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV20WTPMSDKR-ND.
DIODE GP 250V 200MA SOD323 - BAV21WS-TP
Order 'diode gp 250v 200ma sod323 - BAV21WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WSTPMSDKR-ND.
DIODE GP 120V 200MA SOD323 - BAV19WS-TP
Order 'diode gp 120v 200ma sod323 - BAV19WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV19WSTPMSCT-ND.
DIODE GP 120V 200MA SOD323 - BAV19WS-TP
Order 'diode gp 120v 200ma sod323 - BAV19WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV19WSTPMSTR-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSCT-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV21WTPMSTR-ND.
DIODE GP 120V 200MA SOD323 - BAV19WS-TP
Order 'diode gp 120v 200ma sod323 - BAV19WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV19WSTPMSDKR-ND.
DIODE GP 250V 200MA SOD123 - BAV21W-TP
Order 'diode gp 250v 200ma sod123 - BAV21W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV21WTPMSDKR-ND.
Send this link via E-Mail
Help With This Screen
