DIODE GP 250V 250MA MINIMELF - BAV103-TP - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 200V Micro Commercial Co Standard BAV103-TP
| Digi-Key Part Number | BAV103TPMSTR-ND |
2500 |
.08000 |
Extended Price
200.00 |
| Manufacturer Part Number | BAV103-TP | |||
| Description | DIODE GP 250V 250MA MINIMELF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV103-TP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 250mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100nA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | Mini MELF |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV103 TP BAV103TP BAV103TPMSTR ND BAV103TPMSTRND BAV103TPMSTR |
BAV103-TP Specification Sheet
DIODE GP 250V 250MA MINIMELF - BAV103-TP (BAV103TPMSTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 200V Micro Commercial Co Standard BAV103-TPDIODE GP 250V 250MA MINIMELF - BAV103-TP
Order 'diode gp 250v 250ma minimelf - BAV103-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV103TPMSCT-ND.
DIODE GP 250V 250MA MINIMELF - BAV103-TP
Order 'diode gp 250v 250ma minimelf - BAV103-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV103TPMSTR-ND.
DIODE GP 250V 250MA MINIMELF - BAV103-TP
Order 'diode gp 250v 250ma minimelf - BAV103-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV103TPMSDKR-ND.
DIODE GP 200V 250MA MINIMELF - BAV102-TP
Order 'diode gp 200v 250ma minimelf - BAV102-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV102TPMSCT-ND.
DIODE GP 200V 250MA MINIMELF - BAV102-TP
Order 'diode gp 200v 250ma minimelf - BAV102-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV102TPMSTR-ND.
DIODE GP 200V 250MA MINIMELF - BAV102-TP
Order 'diode gp 200v 250ma minimelf - BAV102-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV102TPMSDKR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
Order 'diode schottky 20v 250ma sod323 - MBRX02520-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02520TPMSCT-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
Order 'diode schottky 20v 250ma sod323 - MBRX02520-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX02520TPMSTR-ND.
DIODE SCHOTTKY 30V 250MA SOD323 - MBRX02530-TP
Order 'diode schottky 30v 250ma sod323 - MBRX02530-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02530TPMSCT-ND.
DIODE SCHOTTKY 30V 250MA SOD323 - MBRX02530-TP
Order 'diode schottky 30v 250ma sod323 - MBRX02530-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX02530TPMSTR-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
Order 'diode schottky 40v 250ma sod323 - MBRX02540-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02540TPMSCT-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
Order 'diode schottky 40v 250ma sod323 - MBRX02540-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX02540TPMSTR-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
Order 'diode schottky 50v 250ma sod323 - MBRX02550-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02550TPMSCT-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
Order 'diode schottky 50v 250ma sod323 - MBRX02550-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MBRX02550TPMSTR-ND.
DIODE SCHOTTKY 60V 250MA SOD323 - MBRX02560-TP
Order 'diode schottky 60v 250ma sod323 - MBRX02560-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MBRX02560TPMSCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 200V Micro Commercial Co Standard BAV103-TP
Send this link via E-Mail
Help With This Screen
