DIODE SW G-P 250V 250MA SOD80C - BAV103 /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | BAV103 /T3-ND |
20000 |
.03400 |
Extended Price
680.00 |
| Manufacturer Part Number | BAV103 /T3 | |||
| Description | DIODE SW G-P 250V 250MA SOD80C | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAV103 /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 250mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100nA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | LLDS (SOD80C) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 5pF @ 0V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAV103 T3 BAV103 T3 |
BAV103 /T3 Specification Sheet
DIODE SW G-P 250V 250MA SOD80C - BAV103 /T3 (BAV103 /T3-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW G-P 250V 250MA SOD80C - BAV103 /T3
Order 'diode sw g-p 250v 250ma sod80c - BAV103 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV103 /T3-ND.
DIODE SW G-P 200V 250MA SOD80C - BAV102 /T3
Order 'diode sw g-p 200v 250ma sod80c - BAV102 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV102 /T3-ND.
DIODE SW 75V 200MA H-S SOD80C - BAS32L /T3
Order 'diode sw 75v 200ma h-s sod80c - BAS32L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS32L /T3-ND.
DIODE SW G-P 200V 250MA SOD80C - BAV102 T/R
Order 'diode sw g-p 200v 250ma sod80c - BAV102 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV102 T/R-ND.
DIODE SW 200V 250MA SOD80C - BAV103 T/R
Order 'diode sw 200v 250ma sod80c - BAV103 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1618-1-ND.
DIODE SW 200V 250MA SOD80C - BAV103 T/R
Order 'diode sw 200v 250ma sod80c - BAV103 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1618-2-ND.
DIODE SW 200V 250MA SOD80C - BAV103 T/R
Order 'diode sw 200v 250ma sod80c - BAV103 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1618-6-ND.
DIODE SW DUAL 85V 160MA SOT-23 - BAV199 /T3
Order 'diode sw dual 85v 160ma sot-23 - BAV199 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV199 /T3-ND.
DIODE G-P DUAL 250V 225MA SOT143 - BAV23 /T3
Order 'diode g-p dual 250v 225ma sot143 - BAV23 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAV23 /T3-ND.
DIODE SW DBL 75V 215MA HS SOT23 - BAW56 /T3
Order 'diode sw dbl 75v 215ma hs sot23 - BAW56 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW56 /T3-ND.
DIODE SW 85V 250MA H-S SOD110 - BAS216 /T3
Order 'diode sw 85v 250ma h-s sod110 - BAS216 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS216 /T3-ND.
DIODE SW 100V 250MA H-S SOD323 - BAS316 /T3
Order 'diode sw 100v 250ma h-s sod323 - BAS316 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS316 /T3-ND.
DIODE SW 85V 250MA H-S SOD523 - BAS516 /T3
Order 'diode sw 85v 250ma h-s sod523 - BAS516 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS516 /T3-ND.
DIODE HIGH SPEED SW 75V SOD80C - PMLL4148L /T3
Order 'diode high speed sw 75v sod80c - PMLL4148L /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMLL4148L /T3-ND.
DIODE HIGH SPEED SW 75V SOD80C - PMLL4448 /T3
Order 'diode high speed sw 75v sod80c - PMLL4448 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMLL4448 /T3-ND.
Send this link via E-Mail
Help With This Screen