DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54WS-FDICT-ND |
1 10 100 250 500 1000 |
.90000 .70000 .60000 .56000 .50000 .40000 |
Extended Price
0.90 7.00 60.00 140.00 250.00 400.00 |
| Manufacturer Part Number | BAT54WS-7-F | |||
| Description | DIODE SCHOTTKY 30V 200MW SOD-323 | |||
| Quantity Available | 5006 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54WS-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 100mA |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54WS 7 F BAT54WS7F BAT54WS FDICT ND BAT54WSFDICTND BAT54WS-FDICT |
BAT54WS-7-F Specification Sheet
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F (BAT54WS-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7
Order 'diode schottky 30v 200mw sod-323 - BAT54WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7
Order 'diode schottky 30v 200mw sod-323 - BAT54WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54WSDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F
Order 'diode schottky 30v 200mw sod-323 - BAT54WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WS-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F
Order 'diode schottky 30v 200mw sod-323 - BAT54WS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54WS-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F
Order 'diode schottky 30v 200mw sod-323 - BAT54WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WS-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT42WS-7
Order 'diode schottky 30v 200mw sod-323 - BAT42WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT42WSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT42WS-7
Order 'diode schottky 30v 200mw sod-323 - BAT42WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT42WSDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT42WS-7-F
Order 'diode schottky 30v 200mw sod-323 - BAT42WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT42WS-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT42WS-7-F
Order 'diode schottky 30v 200mw sod-323 - BAT42WS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT42WS-FDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT43WS-7
Order 'diode schottky 30v 200mw sod-323 - BAT43WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT43WSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT43WS-7
Order 'diode schottky 30v 200mw sod-323 - BAT43WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT43WSDITR-ND.
DIODE SCHOTTKY 30V 200MW SOT-323 - BAT54W-7
Order 'diode schottky 30v 200mw sot-323 - BAT54W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT-323 - BAT54W-7
Order 'diode schottky 30v 200mw sot-323 - BAT54W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54WDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - SD103BWS-7
Order 'diode schottky 30v 200mw sod-323 - SD103BWS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103BWSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - SD103BWS-7
Order 'diode schottky 30v 200mw sod-323 - SD103BWS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103BWSDITR-ND.
Send this link via E-Mail
Help With This Screen