DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Micro Commercial Co (VA) Schottky BAT54-TP
| Digi-Key Part Number | BAT54TPMSCT-ND |
1 10 100 250 500 1000 |
.55000 .37500 .17500 .12500 .08500 .06750 |
Extended Price
0.55 3.75 17.50 31.25 42.50 67.50 |
| Manufacturer Part Number | BAT54-TP | |||
| Description | DIODE SCHOTTKY 30V 300MA SOT23 | |||
| Quantity Available | 3704 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54 TP BAT54TP BAT54TPMSCT ND BAT54TPMSCTND BAT54TPMSCT |
BAT54-TP Specification Sheet
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP (BAT54TPMSCT-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Micro Commercial Co (VA) Schottky BAT54-TPDIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
Order 'diode schottky 30v 300ma sot23 - BAT54-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54TPMSCT-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
Order 'diode schottky 30v 300ma sot23 - BAT54-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54TPMSTR-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
Order 'diode schottky 30v 300ma sot23 - BAT54-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54TPMSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54S-TP
Order 'diode schottky 30v 200ma sot23 - BAT54S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54STPMSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54S-TP
Order 'diode schottky 30v 200ma sot23 - BAT54S-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54STPMSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54S-TP
Order 'diode schottky 30v 200ma sot23 - BAT54S-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54STPMSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54A-TP
Order 'diode schottky 30v 200ma sot23 - BAT54A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54ATPMSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54A-TP
Order 'diode schottky 30v 200ma sot23 - BAT54A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54ATPMSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54C-TP
Order 'diode schottky 30v 200ma sot23 - BAT54C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54CTPMSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54C-TP
Order 'diode schottky 30v 200ma sot23 - BAT54C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT54CTPMSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54A-TP
Order 'diode schottky 30v 200ma sot23 - BAT54A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54ATPMSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54C-TP
Order 'diode schottky 30v 200ma sot23 - BAT54C-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT54CTPMSDKR-ND.
DIODE SCHOTTKY 30V 200MA SOD323 - BAT42WS-TP
Order 'diode schottky 30v 200ma sod323 - BAT42WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT42WSTPMSCT-ND.
DIODE SCHOTTKY 30V 200MA SOD323 - BAT42WS-TP
Order 'diode schottky 30v 200ma sod323 - BAT42WS-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAT42WSTPMSTR-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT42W-TP
Order 'diode schottky 30v 200ma sod123 - BAT42W-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAT42WTPMSCT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V Micro Commercial Co (VA) Schottky BAT54-TP
Send this link via E-Mail
Help With This Screen
