Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F - Discrete Semiconductor Products

Digi-Key Part Number BAT54T-FDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.56000
.41000
.33000
.29000
.27000
.21000
Extended Price
0.56
4.10
33.00
72.50
135.00
210.00
Manufacturer Part NumberBAT54T-7-F
DescriptionDIODE SCHOTTKY 30V 200MA SOT523
Quantity Available 2605
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAT54T-7-F
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - Reverse (Vr) (Max)30V
Current - Average Rectified (Io)-
Current - DC Forward (If)200mA
Voltage - Forward (Vf) (Max) @ If1V @ 100mA
Reverse Recovery Time (trr)5ns
Current - Reverse Leakage @ Vr2µA @ 25V
SpeedSmall Signal =< 200mA, Any Speed
Mounting TypeSurface Mount
Package / CaseSOT-523
PackagingCut Tape (CT)
Capacitance @ Vr, F10pF @ 1V, 1MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAT54T 7 F
BAT54T7F
BAT54T FDICT ND
BAT54TFDICTND
BAT54T-FDICT

BAT54T-7-F Specification Sheet

Image of DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F

DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F (BAT54T-FDICT-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F
 Order 'diode schottky 30v 200ma sot523 - BAT54T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54T-FDICT-ND.
DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F
 Order 'diode schottky 30v 200ma sot523 - BAT54T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54T-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F
 Order 'diode schottky 30v 200ma sot523 - BAT54T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54T-FDITR-ND.
DIODE SCHOTTKY 40V 200MA SOT523 - BAS40T-7-F
 Order 'diode schottky 40v 200ma sot523 - BAS40T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS40T-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT523 - BAT54AT-7-F
 Order 'diode schottky 30v 200ma sot523 - BAT54AT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54AT-FDIDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54T-7
 Order 'diode schottky 30v 200ma sot-523 - BAT54T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54TDICT-ND.
DIODE SCHOTTKY 40V 200MA SOT523 - BAS40T-7-F
 Order 'diode schottky 40v 200ma sot523 - BAS40T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS40T-FDICT-ND.
DIODE SCHOTTKY 30V 200MA SOT523 - BAT54AT-7-F
 Order 'diode schottky 30v 200ma sot523 - BAT54AT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AT-FDICT-ND.
DIODE SCHOTTKY 30V 200MA SOT523 - BAT54AT-7-F
 Order 'diode schottky 30v 200ma sot523 - BAT54AT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54AT-FDITR-ND.
DIODE SCHOTTKY 40V 200MA SOT523 - BAS40T-7-F
 Order 'diode schottky 40v 200ma sot523 - BAS40T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40T-FDITR-ND.
DIODE SCHOTTKY 30V 0.5A SOD123 - B0530W-7-F
 Order 'diode schottky 30v 0.5a sod123 - B0530W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0530W-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD123 - BAT42W-7-F
 Order 'diode schottky 30v 200mw sod123 - BAT42W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT42W-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD323 - BAT43WS-7-F
 Order 'diode schottky 30v 200mw sod323 - BAT43WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT43WS-FDICT-ND.
DIODE SCHOTTKY 30V 200MW SOT23 - BAT54-7-F
 Order 'diode schottky 30v 200mw sot23 - BAT54-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54-FDICT-ND.
DIODE SCHOTTKY 30V DFN1006-2 - BAT54LP-7
 Order 'diode schottky 30v dfn1006-2 - BAT54LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54LPDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 30V 200MA SOT523 - BAT54AT-7-F Next: DIODE SCHOTTKY 30V 200MA SOT523 - BAT54T-7-F