DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54T-7 - Discrete Semiconductor Products
| Digi-Key Part Number | BAT54TDICT-ND |
1 10 100 250 500 1000 |
.50000 .40000 .30000 .22500 .18000 .16000 |
Extended Price
0.50 4.00 30.00 56.25 90.00 160.00 |
| Manufacturer Part Number | BAT54T-7 | |||
| Description | DIODE SCHOTTKY 30V 200MA SOT-523 | |||
| Quantity Available | 878 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BAT54T-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-523 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BAT54T 7 BAT54T7 BAT54TDICT ND BAT54TDICTND BAT54TDICT |
BAT54T-7 Specification Sheet
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54T-7 (BAT54TDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54T-7
Order 'diode schottky 30v 200ma sot-523 - BAT54T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54TDICT-ND.
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54T-7
Order 'diode schottky 30v 200ma sot-523 - BAT54T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54TDITR-ND.
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54AT-7
Order 'diode schottky 30v 200ma sot-523 - BAT54AT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ATDICT-ND.
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54AT-7
Order 'diode schottky 30v 200ma sot-523 - BAT54AT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54ATDITR-ND.
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54CT-7
Order 'diode schottky 30v 200ma sot-523 - BAT54CT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CTDICT-ND.
DIODE SCHOTTKY 30V 200MA SOT-523 - BAT54CT-7
Order 'diode schottky 30v 200ma sot-523 - BAT54CT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54CTDITR-ND.
DIODE SCHOTTKY 40V 200MA SOT-523 - BAS40T-7
Order 'diode schottky 40v 200ma sot-523 - BAS40T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS40TDICT-ND.
DIODE SCHOTTKY 40V 200MA SOT-523 - BAS40T-7
Order 'diode schottky 40v 200ma sot-523 - BAS40T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40TDITR-ND.
DIODE SCHOTTKY 30V 150MW SOT-523 - BAT54ST-7
Order 'diode schottky 30v 150mw sot-523 - BAT54ST-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54STDICT-ND.
DIODE SCHOTTKY 30V 150MW SOT-523 - BAT54ST-7
Order 'diode schottky 30v 150mw sot-523 - BAT54ST-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54STDIDKR-ND.
DIODE SCHOTTKY 30V 150MW SOT-523 - BAT54ST-7
Order 'diode schottky 30v 150mw sot-523 - BAT54ST-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54STDITR-ND.
DIODE SCHOTTKY 40V 200MA SOT-523 - BAS40-04T-7
Order 'diode schottky 40v 200ma sot-523 - BAS40-04T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40-04T-7DICT-ND.
DIODE SCHOTTKY 40V 200MA SOT-523 - BAS40-04T-7
Order 'diode schottky 40v 200ma sot-523 - BAS40-04T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40-04T-7DITR-ND.
DIODE SCHOTTKY 40V 200MA SOT-523 - BAS40T-06T-7
Order 'diode schottky 40v 200ma sot-523 - BAS40T-06T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40T-06TDICT-ND.
DIODE SCHOTTKY 40V 200MA SOT-523 - BAS40T-06T-7
Order 'diode schottky 40v 200ma sot-523 - BAS40T-06T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40T-06TDITR-ND.
Send this link via E-Mail
Help With This Screen