DIODE SCHOTTKY DUAL SOT23 - BAT54TC
| Digi-Key Part Number | BAT54TC-ND |
10000 |
.14375 |
Extended Price
1437.50 |
| Manufacturer Part Number | BAT54TC | |||
| Description | DIODE SCHOTTKY DUAL SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | - |
| Current - DC Forward (If) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 4µA @ 25V |
| Speed | Small Signal =< 200mA, Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54TC BAT54TC |
BAT54TC Specification Sheet
DIODE SCHOTTKY DUAL SOT23 - BAT54TC (BAT54TC-ND)
Related parts :DIODE SCHOTTKY DUAL SOT23 - BAT54TC
Order 'diode schottky dual sot23 - BAT54TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAT54TC-ND.
DIODE SCHOTTKY DUAL SOT23 - BAS7004TC
Order 'diode schottky dual sot23 - BAS7004TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS7004TC-ND.
DIODE SCHOTTKY DUAL SOT23 - BAS7005TC
Order 'diode schottky dual sot23 - BAS7005TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS7005TC-ND.
DIODE SCHOTTKY DUAL SOT23 - BAS7006TC
Order 'diode schottky dual sot23 - BAS7006TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS7006TC-ND.
DIODE SCHOTTKY DUAL SOT23 - BAT54ATC
Order 'diode schottky dual sot23 - BAT54ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAT54ATC-ND.
DIODE SCHOTTKY DUAL SOT23 - BAT54CTC
Order 'diode schottky dual sot23 - BAT54CTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAT54CTC-ND.
DIODE SCHOTTKY DUAL SOT23 - BAT54STC
Order 'diode schottky dual sot23 - BAT54STC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAT54STC-ND.
DIODE SCHOTTKY DUAL SOT-23 - BAS7004TA
Order 'diode schottky dual sot-23 - BAS7004TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAS7004ZXCT-ND.
DIODE SCHOTTKY DUAL SOT-23 - BAS7004TA
Order 'diode schottky dual sot-23 - BAS7004TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS7004ZXTR-ND.
DIODE SCHOTTKY DUAL CC SOT-23 - BAS7005TA
Order 'diode schottky dual cc sot-23 - BAS7005TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAS7005CT-ND.
DIODE SCHOTTKY DUAL CC SOT-23 - BAS7005TA
Order 'diode schottky dual cc sot-23 - BAS7005TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS7005TR-ND.
DIODE SCHOTTKY DUAL CA SOT-23 - BAS7006TA
Order 'diode schottky dual ca sot-23 - BAS7006TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAS7006ZXCT-ND.
DIODE SCHOTTKY DUAL CA SOT-23 - BAS7006TA
Order 'diode schottky dual ca sot-23 - BAS7006TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAS7006ZXTR-ND.
DIODE SCHOTTKY DUAL CA SOT-23 - BAT54ATA
Order 'diode schottky dual ca sot-23 - BAT54ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAT54ACT-ND.
DIODE SCHOTTKY DUAL CA SOT-23 - BAT54ATA
Order 'diode schottky dual ca sot-23 - BAT54ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BAT54ATR-ND.
Send this link via E-Mail
Help With This Screen